Part Details for 4N25VM by onsemi
Overview of 4N25VM by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 4N25VM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y6813
|
Newark | Optocoupler, Phototrans, 4.17Kv, Dip-6, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Forward Current If Max:60Ma, Isolation Voltage:4.17Kv, Ctr Min:20%, Collector Emitter Voltage V(Br)Ceo:30V, Product Rohs Compliant: Yes |Onsemi 4N25VM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 990 |
|
$0.2130 / $0.7180 | Buy Now |
DISTI #
78K6148
|
Newark | Optocoupler, Phototrans, 4.17Kv, Dip-6, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Forward Current If Max:60Ma, Isolation Voltage:4.17Kv, Ctr Min:20%, Collector Emitter Voltage V(Br)Ceo:30V Rohs Compliant: Yes |Onsemi 4N25VM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 203 |
|
$0.2310 / $0.7350 | Buy Now |
DISTI #
2156-4N25VM-488-ND
|
DigiKey | OPTOISO 4.17KV TRANS W/BASE 6DIP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
11745 In Stock |
|
$0.2200 | Buy Now |
DISTI #
4N25VM-ND
|
DigiKey | OPTOISO 4.17KV TRANS W/BASE 6DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
8 In Stock |
|
$0.2011 / $0.6900 | Buy Now |
DISTI #
4N25VM
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Bulk - Bulk (Alt: 4N25VM) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1900 / $0.2267 | Buy Now |
DISTI #
4N25VM
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Bulk - Bulk (Alt: 4N25VM) RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 5000 Partner Stock |
|
$0.1364 / $0.1628 | Buy Now |
DISTI #
78K6148
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Bulk - Bulk (Alt: 78K6148) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 203 Partner Stock |
|
$0.2310 / $0.2590 | Buy Now |
DISTI #
512-4N25VM
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler Phototransistor RoHS: Compliant | 1037 |
|
$0.2010 / $0.6900 | Buy Now |
|
Future Electronics | Single Channel 30 V 4170 Vrms 20% Through Hole Phototransistor Optocoupler-DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2000 / $0.2200 | Buy Now |
|
Rochester Electronics | 4N25 - PhotoTransistor Output Optocoupler RoHS: Compliant Status: Active Min Qty: 1 | 11745 |
|
$0.1899 / $0.2234 | Buy Now |
Part Details for 4N25VM
4N25VM CAD Models
4N25VM Part Data Attributes:
|
4N25VM
onsemi
Buy Now
Datasheet
|
Compare Parts:
4N25VM
onsemi
6-Pin DIP Package Phototransistor Output Optocoupler, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 646BX | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 20 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 20% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 4170 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed |