Part Details for 4N27 by Lite-On Semiconductor Corporation
Overview of 4N27 by Lite-On Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 4N27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4N27LT-ND
|
DigiKey | OPTOISO 1.5KV TRANS W/BASE 6DIP Min Qty: 2600 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.1167 | Buy Now |
DISTI #
4N27
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP - Rail/Tube (Alt: 4N27) RoHS: Compliant Min Qty: 2600 Package Multiple: 65 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.0945 / $0.1071 | Buy Now |
DISTI #
859-4N27
|
Mouser Electronics | Transistor Output Optocouplers CTR 10%, 1.5KV RoHS: Compliant | 2215 |
|
$0.0900 / $0.4500 | Buy Now |
|
Future Electronics | OPTOISO 1.5KV TRANS W/BASE 6DIP RoHS: Non Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 65 Container: Tube | 0Tube |
|
$0.0927 / $0.1160 | Buy Now |
DISTI #
77897195
|
Verical | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Min Qty: 550 Package Multiple: 1 | Americas - 2070 |
|
$0.1274 | Buy Now |
|
Bristol Electronics | 5030 |
|
RFQ | ||
DISTI #
4N27
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP - Rail/Tube (Alt: 4N27) RoHS: Compliant Min Qty: 2600 Package Multiple: 65 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.0945 / $0.1071 | Buy Now |
DISTI #
4N27-LIT
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 1.5kV, Uce: 30V Min Qty: 2 | 2070 |
|
$0.0900 / $0.4000 | Buy Now |
Part Details for 4N27
4N27 CAD Models
4N27 Part Data Attributes:
|
4N27
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
4N27
Lite-On Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 1500V Isolation, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 10% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for 4N27
This table gives cross-reference parts and alternative options found for 4N27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4N27 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Motorola Mobility LLC | 4N27 vs 4N27 |
4N27(TP5) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 | Toshiba America Electronic Components | 4N27 vs 4N27(TP5) |
4N27 | Optocoupler 6-PDIP | Texas Instruments | 4N27 vs 4N27 |
4N27 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | Everlight Electronics Co Ltd | 4N27 vs 4N27 |
4N27 | Transistor Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, DIP-6 | Quality Technologies Corp | 4N27 vs 4N27 |
4N27 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 | Toshiba America Electronic Components | 4N27 vs 4N27 |
4N27 | Transistor Output Optocoupler, 1-Element, 2250V Isolation, DIP-6 | Harris Semiconductor | 4N27 vs 4N27 |
4N27 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SOT-90B, 6 PIN | NXP Semiconductors | 4N27 vs 4N27 |
4N27.300 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | 4N27 vs 4N27.300 |
4N27 | Transistor Output Optocoupler, 1-Element, 1500V Isolation, DIP-6 | Isocom LTD | 4N27 vs 4N27 |