-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-Pin DIP Package Phototransistor Output Optocoupler, 1000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K9939
|
Newark | Optocoupler, Phototransistor, 5300Vrms, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Forward Current If Max:60Ma, Isolation Voltage:7.5Kv, Ctr Min:10%, Collector Emitter Voltage V(Br)Ceo:30V Rohs Compliant: Yes |Onsemi 4N27M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1570 / $0.2000 | Buy Now |
DISTI #
4N27MFS-ND
|
DigiKey | OPTOISO 4.17KV TRANS W/BASE 6DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3999 In Stock |
|
$0.1615 / $0.6000 | Buy Now |
DISTI #
4N27M
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Bulk - Bulk (Alt: 4N27M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 3990 |
|
$0.1490 / $0.1779 | Buy Now |
DISTI #
4N27M
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Bulk - Bulk (Alt: 4N27M) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1490 / $0.1779 | Buy Now |
DISTI #
4N27M
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Bulk - Bulk (Alt: 4N27M) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1490 / $0.1779 | Buy Now |
DISTI #
512-4N27M
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler Phototransistor RoHS: Compliant | 2964 |
|
$0.1610 / $0.6000 | Buy Now |
DISTI #
V36:1790_06298110
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2203 | Americas - 4291 |
|
$0.1507 / $0.5774 | Buy Now |
DISTI #
P40:2555_18426586
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2144 | Europe - 3900 |
|
$0.1344 / $0.2469 | Buy Now |
DISTI #
V79:2366_17790908
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2203 | Americas - 94 |
|
$0.1397 / $0.5643 | Buy Now |
|
Future Electronics | DIP6 Through Hole Single Channel 30 V 4170 VAC (RMS) Phototransistor Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.1530 / $0.1820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4N27M
onsemi
Buy Now
Datasheet
|
Compare Parts:
4N27M
onsemi
6-Pin DIP Package Phototransistor Output Optocoupler, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 646BX | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 10% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 4170 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed |