Part Details for 4N28S-TA1 by Lite-On Semiconductor Corporation
Overview of 4N28S-TA1 by Lite-On Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 4N28S-TA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4N28S-TA1-ND
|
DigiKey | OPTOISO .5KV TRANS W/BASE 6SMD Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0997 / $0.1197 | Buy Now |
DISTI #
4N28S-TA1
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R - Tape and Reel (Alt: 4N28S-TA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1066 / $0.1209 | Buy Now |
DISTI #
859-4N28S-TA1
|
Mouser Electronics | Transistor Output Optocouplers PTR 10%, 0.5KV RoHS: Compliant | 0 |
|
$0.1030 / $0.5100 | Order Now |
|
Future Electronics | Optoisolator Transistor with Base Output 500Vrms 1 Channel 6-SMD RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1050 / $0.1170 | Buy Now |
DISTI #
4N28S-TA1
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R - Tape and Reel (Alt: 4N28S-TA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1066 / $0.1209 | Buy Now |
Part Details for 4N28S-TA1
4N28S-TA1 CAD Models
4N28S-TA1 Part Data Attributes:
|
4N28S-TA1
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
4N28S-TA1
Lite-On Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 500V Isolation, SURFACE MOUNT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 10% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 500 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |