Part Details for 4N30M by Rochester Electronics LLC
Overview of 4N30M by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4N30M
4N30M CAD Models
4N30M Part Data Attributes
|
4N30M
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
4N30M
Rochester Electronics LLC
1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | MATTE TIN |