Part Details for 4N31SM by Isocom Components
Overview of 4N31SM by Isocom Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 4N31SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-4N31SM-ND
|
DigiKey | 6PIN DARLINGTON OUTPUT, SINGLE, Min Qty: 1 Lead time: 3 Weeks Container: Tube |
65 In Stock |
|
$0.2045 / $0.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 6695 Package Multiple: 65 Container: Tube | 0Tube |
|
$0.1949 | Buy Now |
|
NAC | 6 Pin Darlington Output, Single, Optocoupler RoHS: Compliant Min Qty: 2990 Package Multiple: 65 Container: Tube | 0 |
|
$0.1920 / $0.2850 | Buy Now |
|
Ozdisan Elektronik | OPTOCOUPLER 6PIN DARLINGTON OUTPUT SINGLE | 0 |
|
$0.3667 / $0.4217 | RFQ |
Part Details for 4N31SM
4N31SM CAD Models
4N31SM Part Data Attributes
|
4N31SM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
4N31SM
Isocom Components
Darlington Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | SURFACE MOUNT, PLASTIC PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.08 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000005 s | |
Surface Mount | YES | |
Terminal Finish | TIN |
Alternate Parts for 4N31SM
This table gives cross-reference parts and alternative options found for 4N31SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N31SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4N31S | Darlington Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | 4N31SM vs 4N31S |
4N30S | Darlington Output Optocoupler, 1-Element, 5300V Isolation, SFM-6 | Fairchild Semiconductor Corporation | 4N31SM vs 4N30S |
4N30SM | Darlington Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6 | Isocom Components | 4N31SM vs 4N30SM |
4N31.S | Darlington Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | 4N31SM vs 4N31.S |
4N30S | Darlington Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT, DIP-6 | Everlight Electronics Co Ltd | 4N31SM vs 4N30S |
4N30SM | Darlington Output Optocoupler, 1-Element, 7500V Isolation, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | 4N31SM vs 4N30SM |