-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Darlington Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67T1675
|
Newark | Optocoupler, Dip-6, Darl. O/P, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Forward Current If Max:60Ma, Isolation Voltage:5.3Kv, Ctr Min:-, Collector Emitter Voltage V(Br)Ceo:55V, Product Range:-, Rohs Compliant: Yes |Isocom 4N33 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1556 |
|
$0.2520 / $0.7850 | Buy Now |
DISTI #
58-4N33-ND
|
DigiKey | 6PIN DARLINGTON OUTPUT, SINGLE, Min Qty: 1 Lead time: 3 Weeks Container: Tube |
529 In Stock |
|
$0.2050 / $0.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7150 Package Multiple: 65 Container: Tube | 0Tube |
|
$0.1819 | Buy Now |
DISTI #
4N33-ISO
|
TME | Optocoupler, THT, Ch: 1, OUT: Darlington, Uinsul: 5.3kV, Uce: 30V Min Qty: 1 | 0 |
|
$0.2100 / $0.6500 | RFQ |
|
NAC | Darlington Output Optocoupler,1-Element,1500VIsolation RoHS: Compliant Min Qty: 2990 Package Multiple: 65 Container: Tube | 0 |
|
$0.1792 / $0.2660 | Buy Now |
DISTI #
1683375
|
element14 Asia-Pacific | OPTOCOUPLER, DIP-6, DARL. O/P RoHS: Compliant Min Qty: 1 Container: Each | 1556 |
|
$0.3387 / $0.6744 | Buy Now |
DISTI #
1683375
|
Farnell | OPTOCOUPLER, DIP-6, DARL. O/P RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 1556 |
|
$0.3099 / $0.7038 | Buy Now |
|
Ozdisan Elektronik | IC-4N33 OPTO 5300V TRANS. OUTPUT 1CH DIP6 | 0 |
|
$0.2689 / $0.3092 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4N33
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
4N33
Isocom Components
Darlington Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 500% | |
Current Transfer Ratio-Nom | 500% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.08 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Response Time-Max | 0.000005 s | |
Surface Mount | NO | |
Terminal Finish | TIN |
This table gives cross-reference parts and alternative options found for 4N33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4N33 | DARLINGTON-NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,1.5KV ISOLATION,DIP | Intersil Corporation | 4N33 vs 4N33 |
4N33(TP5) | Optocoupler - Transistor Output, 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, DIP-6 | Toshiba America Electronic Components | 4N33 vs 4N33(TP5) |
4N33 | Darlington Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | Everlight Electronics Co Ltd | 4N33 vs 4N33 |
4N33 | Darlington Output Optocoupler, 1-Element, 2250V Isolation, DIP-6 | Harris Semiconductor | 4N33 vs 4N33 |
4N33M | 6-Pin DIP General Purpose Photodarlington Optocoupler, 1000-BLKBG | onsemi | 4N33 vs 4N33M |
4N33(TP4) | Optocoupler - Transistor Output, 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, DIP-6 | Toshiba America Electronic Components | 4N33 vs 4N33(TP4) |
4N33 | Darlington Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | Siemens | 4N33 vs 4N33 |
4N33M | Darlington Output Optocoupler, 1-Element, 7500V Isolation, DIP-6 | Fairchild Semiconductor Corporation | 4N33 vs 4N33M |
4N33 | Optocoupler - Transistor Output, 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, DIP-6 | Toshiba America Electronic Components | 4N33 vs 4N33 |
4N33 | Darlington Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Quality Technologies Corp | 4N33 vs 4N33 |