Part Details for 4N33M by onsemi
Overview of 4N33M by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 4N33M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4N33M-ND
|
DigiKey | OPTOISO 4.17KV DARL W/BASE 6DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3079 In Stock |
|
$0.2262 / $0.7700 | Buy Now |
DISTI #
4N33M
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP White Tube - Bulk (Alt: 4N33M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 80058000 Factory Stock |
|
$0.2137 / $0.2550 | Buy Now |
DISTI #
4N33M
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP White Tube - Bulk (Alt: 4N33M) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Bulk | 58000 Factory Stock |
|
$0.2137 / $0.2550 | Buy Now |
DISTI #
512-4N33M
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler Photodarlington RoHS: Compliant | 2971 |
|
$0.2260 / $0.7500 | Buy Now |
|
Future Electronics | 4N33M Single Channel 30V 4170V Through Hole Photo Darlington Optocoupler - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 22100Tube |
|
$0.2250 / $0.2700 | Buy Now |
|
Bristol Electronics | 670 |
|
RFQ | ||
|
Rochester Electronics | 4N33M - General Purpose PhotoDarlington Optocoupler RoHS: Compliant Status: Active Min Qty: 1 | 230797 |
|
$0.2136 / $0.2513 | Buy Now |
DISTI #
4N33M
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP White Tube - Bulk (Alt: 4N33M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 80058000 Factory Stock |
|
$0.2137 / $0.2550 | Buy Now |
DISTI #
4N33M
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP White Tube - Bulk (Alt: 4N33M) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Bulk | 58000 Factory Stock |
|
$0.2137 / $0.2550 | Buy Now |
DISTI #
4N33M
|
TME | Optocoupler, THT, Ch: 1, OUT: Darlington, Uinsul: 2.5kV, Uce: 30V Min Qty: 2 | 758 |
|
$0.2890 / $0.5350 | Buy Now |
Part Details for 4N33M
4N33M CAD Models
4N33M Part Data Attributes
|
4N33M
onsemi
Buy Now
Datasheet
|
Compare Parts:
4N33M
onsemi
6-Pin DIP General Purpose Photodarlington Optocoupler, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-6 | |
Manufacturer Package Code | 646BX | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 500% | |
Current Transfer Ratio-Nom | 500% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.08 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Response Time-Max | 0.000005 s | |
Surface Mount | NO | |
Terminal Finish | TIN |
Alternate Parts for 4N33M
This table gives cross-reference parts and alternative options found for 4N33M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N33M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4N33M | Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Everlight Electronics Co Ltd | 4N33M vs 4N33M |
4N33.300 | Darlington Output Optocoupler, 1-Element, 1500V Isolation, DIP-6 | Fairchild Semiconductor Corporation | 4N33M vs 4N33.300 |
4N33 | Optocoupler - Transistor Output, 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, DIP-6 | Toshiba America Electronic Components | 4N33M vs 4N33 |
4N33(TP4) | Optocoupler - Transistor Output, 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, DIP-6 | Toshiba America Electronic Components | 4N33M vs 4N33(TP4) |
4N33 | DARLINGTON-NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,1.5KV ISOLATION,DIP | Intersil Corporation | 4N33M vs 4N33 |
4N33 | Darlington Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | Isocom Components | 4N33M vs 4N33 |
4N33 | Darlington Output Optocoupler, 1-Element, 2250V Isolation, DIP-6 | Harris Semiconductor | 4N33M vs 4N33 |
4N33 | Darlington Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Quality Technologies Corp | 4N33M vs 4N33 |
4N33 | Darlington Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | Infineon Technologies AG | 4N33M vs 4N33 |
4N33 | Darlington Output Optocoupler, 1-Element, 1500V Isolation, PLASTIC, DIP-6 | Isocom LTD | 4N33M vs 4N33 |