Part Details for 4N33S(TA) by Everlight Electronics Co Ltd
Overview of 4N33S(TA) by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 4N33S(TA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4N33S(TA)-ND
|
DigiKey | OPTOISO 5KV DARL W/BASE 6SMD Min Qty: 3000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2570 / $0.2767 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 | 0 |
|
$0.2580 | Buy Now |
DISTI #
3907150068
|
EBV Elektronik | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin DIP SMD T/R (Alt: 3907150068) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 4N33S(TA)
4N33S(TA) CAD Models
4N33S(TA) Part Data Attributes
|
4N33S(TA)
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
4N33S(TA)
Everlight Electronics Co Ltd
Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 55 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 500% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |