Part Details for 4N33SD by Fairchild Semiconductor Corporation
Overview of 4N33SD by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 4N33SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 407 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 14 |
|
Buy Now |
Part Details for 4N33SD
4N33SD CAD Models
4N33SD Part Data Attributes
|
4N33SD
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
4N33SD
Fairchild Semiconductor Corporation
Darlington Output Optocoupler, 1-Element, 1500V Isolation, SFM-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | SFM-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
Alternate Parts for 4N33SD
This table gives cross-reference parts and alternative options found for 4N33SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N33SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4N33SR2M | Darlington Output Optocoupler, 1-Element, 7500V Isolation, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | 4N33SD vs 4N33SR2M |
4N33SR2M | 6-Pin DIP General Purpose Photodarlington Optocoupler, 1000-REEL | onsemi | 4N33SD vs 4N33SR2M |