-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-Pin DIP General Purpose Photodarlington Optocoupler, 1000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3977
|
Newark | Opto Cplr, Photodarlington, 7.5Kv, Smd, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:6Pins, Forward Current If Max:80Ma, Isolation Voltage:1.5Kv, Ctr Min:500%, Collector Emitter Voltage Rohs Compliant: Yes |Onsemi 4N33SM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1469 |
|
$0.2630 / $0.8840 | Buy Now |
DISTI #
52M7606
|
Newark | Optocoupler, Photodarlington, 7.5Kv, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:6Pins, Forward Current If Max:80Ma, Isolation Voltage:1.5Kv, Ctr Min:500%, Collector Emitter Voltage V(Br)Ceo:60V Rohs Compliant: Yes |Onsemi 4N33SM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3300 / $0.8900 | Buy Now |
DISTI #
4N33SM-ND
|
DigiKey | OPTOISO 4.17KV DARL W/BASE 6SMD Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2479 / $0.8500 | Buy Now |
DISTI #
4N33SM
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP SMD White - Bulk (Alt: 4N33SM) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2341 / $0.2794 | Buy Now |
DISTI #
512-4N33SM
|
Mouser Electronics | Transistor Output Optocouplers PHOTO DARL RoHS: Compliant | 2983 |
|
$0.2470 / $0.8500 | Buy Now |
|
Future Electronics | 4N33 Series Single Channel 30V 4170 Vrms SMT Photodarlington Optocoupler - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.2500 / $0.2750 | Buy Now |
DISTI #
4N33SM
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP SMD White - Bulk (Alt: 4N33SM) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2341 / $0.2794 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 525 |
|
$0.6588 / $0.6884 | Buy Now |
DISTI #
4N33SM
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP SMD White - Bulk (Alt: 4N33SM) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2341 / $0.2794 | Buy Now |
DISTI #
4N33SM
|
Avnet Silica | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP SMD White (Alt: 4N33SM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4N33SM
onsemi
Buy Now
Datasheet
|
Compare Parts:
4N33SM
onsemi
6-Pin DIP General Purpose Photodarlington Optocoupler, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SURFACE MOUNT PACKAGE-6 | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 37 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 500% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.08 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 4170 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000005 s | |
Surface Mount | YES | |
Terminal Finish | TIN |
This table gives cross-reference parts and alternative options found for 4N33SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N33SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4N33SMT&R | Darlington Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6 | Isocom Components | 4N33SM vs 4N33SMT&R |
4N33-SM | Optocoupler - Transistor Output, 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-6 | Isocom Components | 4N33SM vs 4N33-SM |
4N33-SMT&R | Optocoupler - Transistor Output, 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-6 | Isocom Components | 4N33SM vs 4N33-SMT&R |
4N33SM | Darlington Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6 | Isocom Components | 4N33SM vs 4N33SM |