-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-Pin DIP General Purpose Photodarlington Optocoupler, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M7607
|
Newark | Optocoupler, Photodarlington O/P, 1.5Kv, Dip-6, Full Reel, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:6Pins, Forward Current If Max:80Ma, Isolation Voltage:1.5Kv, Ctr Min:500%, Product Range:- Rohs Compliant: Yes |Onsemi 4N33SR2M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2140 / $0.2850 | Buy Now |
DISTI #
95W3978
|
Newark | Opto Cplr, Photodarlington, 7.5Kv, Smd, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:6Pins, Forward Current If Max:80Ma, Isolation Voltage:1.5Kv, Ctr Min:500%, Collector Emitter Voltage Rohs Compliant: Yes |Onsemi 4N33SR2M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4060 / $0.5740 | Buy Now |
DISTI #
60W2140
|
Newark | Optocoupler, Photodarlington O/P, 1.5Kv, Smd-6, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:6Pins, Forward Current If Max:80Ma, Isolation Voltage:1.5Kv, Ctr Min:500%, Product Range:- Rohs Compliant: Yes |Onsemi 4N33SR2M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3460 | Buy Now |
DISTI #
4N33SR2MCT-ND
|
DigiKey | OPTOISO 4.17KV DARL W/BASE 6SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
823 In Stock |
|
$0.2172 / $0.7400 | Buy Now |
DISTI #
4N33SR2M
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP SMD White T/R - Tape and Reel (Alt: 4N33SR2M) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6000 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
DISTI #
4N33SR2M
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP SMD White T/R - Tape and Reel (Alt: 4N33SR2M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.2051 / $0.2448 | Buy Now |
DISTI #
512-4N33SR2M
|
Mouser Electronics | Transistor Output Optocouplers PHOTO DARL RoHS: Compliant | 3818 |
|
$0.2170 / $0.6600 | Buy Now |
|
Future Electronics | DIP6 SMT Single Channel 30 V 1500 VAC (Pk) Photo Darlington Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 3000Reel |
|
$0.2200 / $0.2400 | Buy Now |
|
Future Electronics | DIP6 SMT Single Channel 30 V 1500 VAC (Pk) Photo Darlington Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 2000Reel |
|
$0.2200 / $0.2400 | Buy Now |
DISTI #
4N33SR2M
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP SMD White T/R - Tape and Reel (Alt: 4N33SR2M) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6000 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4N33SR2M
onsemi
Buy Now
Datasheet
|
Compare Parts:
4N33SR2M
onsemi
6-Pin DIP General Purpose Photodarlington Optocoupler, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SURFACE MOUNT PACKAGE-6 | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 500% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.08 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 4170 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000005 s | |
Surface Mount | YES | |
Terminal Finish | TIN |
This table gives cross-reference parts and alternative options found for 4N33SR2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N33SR2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4N33SR2M | Darlington Output Optocoupler, 1-Element, 7500V Isolation, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | 4N33SR2M vs 4N33SR2M |