Part Details for 4N33TVM by Fairchild Semiconductor Corporation
Overview of 4N33TVM by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 4N33TVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-4N33TVM-ND
|
DigiKey | GENERAL PURPOSE PHOTODARLINGTON Min Qty: 1161 Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.2600 | Buy Now |
|
Rochester Electronics | 4N33M - General Purpose PhotoDarlington Optocoupler RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$0.2218 / $0.2609 | Buy Now |
Part Details for 4N33TVM
4N33TVM CAD Models
4N33TVM Part Data Attributes
|
4N33TVM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
4N33TVM
Fairchild Semiconductor Corporation
Darlington Output Optocoupler, 1-Element, 7500V Isolation, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD,MDIP,OPTO, WHITE, 0.4" LEAD SPACING | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 500% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.08 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.25 W | |
Response Time-Max | 0.000005 s | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |