Part Details for 4N33TVM by onsemi
Overview of 4N33TVM by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 4N33TVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10N6724
|
Newark | Optocoupler, Darlington, 4.17Kv, Dip-6, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Forward Current If Max:80Ma, Isolation Voltage:4.17Kv, Ctr Min:500%, Collector Emitter Voltage V(Br)Ceo:30V Rohs Compliant: Yes |Onsemi 4N33TVM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2330 / $0.2970 | Buy Now |
DISTI #
4N33TVM-ND
|
DigiKey | OPTOISO 4.17KV DARL W/BASE 6DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1161 In Stock |
|
$0.2349 / $0.8000 | Buy Now |
DISTI #
4N33TVM
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP W - Bulk (Alt: 4N33TVM) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2218 / $0.2648 | Buy Now |
DISTI #
512-4N33TVM
|
Mouser Electronics | Transistor Output Optocouplers Photodarlington RoHS: Compliant | 0 |
|
$0.2180 / $0.6600 | Order Now |
|
Future Electronics | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP W RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2300 / $0.2800 | Buy Now |
|
Rochester Electronics | 4N33M - General Purpose PhotoDarlington Optocoupler RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.2218 / $0.2609 | Buy Now |
DISTI #
4N33TVM
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP W - Bulk (Alt: 4N33TVM) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2218 / $0.2648 | Buy Now |
DISTI #
4N33TVM
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP W - Bulk (Alt: 4N33TVM) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2218 / $0.2648 | Buy Now |
DISTI #
3614507
|
Farnell | OPTOCOUPLER, DARLINGTON, 4.17KV, DIP-6 RoHS: Compliant Min Qty: 1000 Lead time: 13 Weeks, 1 Days Container: Pack | 0 |
|
$0.2749 | Buy Now |
Part Details for 4N33TVM
4N33TVM CAD Models
4N33TVM Part Data Attributes
|
4N33TVM
onsemi
Buy Now
Datasheet
|
Compare Parts:
4N33TVM
onsemi
6-Pin DIP General Purpose Photodarlington Optocoupler, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-6 | |
Manufacturer Package Code | 646BZ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 500% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.08 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 4170 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000005 s | |
Surface Mount | NO | |
Terminal Finish | TIN |