Part Details for 4N33VM by onsemi
Overview of 4N33VM by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 4N33VM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10N6725
|
Newark | Optocoupler, Darlington, 4.17Kv, Dip-6, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Forward Current If Max:80Ma, Isolation Voltage:4.17Kv, Ctr Min:500%, Collector Emitter Voltage V(Br)Ceo:30V Rohs Compliant: Yes |Onsemi 4N33VM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3270 / $0.4180 | Buy Now |
DISTI #
4N33VM-ND
|
DigiKey | OPTOISO 4.17KV DARL W/BASE 6DIP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
692 In Stock |
|
$0.3176 / $1.0000 | Buy Now |
DISTI #
4N33VM
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP White - Bulk (Alt: 4N33VM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3120 / $0.3724 | Buy Now |
DISTI #
512-4N33VM
|
Mouser Electronics | Transistor Output Optocouplers Photodarlington RoHS: Compliant | 539 |
|
$0.3170 / $1.0000 | Buy Now |
|
Future Electronics | DIP6 Through Hole Single Channel 30 V 4170 VAC Photo Darlington Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.3150 / $0.3450 | Buy Now |
DISTI #
4N33VM
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP White - Bulk (Alt: 4N33VM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3120 / $0.3724 | Buy Now |
DISTI #
4N33VM
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP White - Bulk (Alt: 4N33VM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3120 / $0.3724 | Buy Now |
DISTI #
3614508
|
Farnell | OPTOCOUPLER, DARLINGTON, 4.17KV, DIP-6 RoHS: Compliant Min Qty: 1000 Lead time: 13 Weeks, 1 Days Container: Pack | 0 |
|
$0.3559 | Buy Now |
Part Details for 4N33VM
4N33VM CAD Models
4N33VM Part Data Attributes
|
4N33VM
onsemi
Buy Now
Datasheet
|
Compare Parts:
4N33VM
onsemi
6-Pin DIP General Purpose Photodarlington Optocoupler, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-6 | |
Manufacturer Package Code | 646BX | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 500% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.08 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 4170 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000005 s | |
Surface Mount | NO | |
Terminal Finish | TIN |
Alternate Parts for 4N33VM
This table gives cross-reference parts and alternative options found for 4N33VM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N33VM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4N33300 | Darlington Output Optocoupler, 1-Element, 1500V Isolation, DIP-6 | Fairchild Semiconductor Corporation | 4N33VM vs 4N33300 |