Part Details for 4N55/883B#100 by Broadcom Limited
Overview of 4N55/883B#100 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 4N55/883B#100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4N55/883B#100-ND
|
DigiKey | OPTOISO 1.5KV TRANS W/BASE 16DIP Min Qty: 32 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$120.2925 | Buy Now |
DISTI #
4N55/883B#100
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 16-Pin CDIP SMD - Rail/Tube (Alt: 4N55/883B#100) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
630-4N55/883B-100
|
Mouser Electronics | High Speed Optocouplers 1Ch 9MHz 1500Vdc RoHS: Compliant | 0 |
|
$118.5100 | Order Now |
DISTI #
4N55/883B#100
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 16-Pin CDIP SMD - Rail/Tube (Alt: 4N55/883B#100) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
RFQ |
Part Details for 4N55/883B#100
4N55/883B#100 CAD Models
4N55/883B#100 Part Data Attributes:
|
4N55/883B#100
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
4N55/883B#100
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Configuration | COMPLEX | |
Current Transfer Ratio-Min | 21% | |
Data Rate-Nom | 0.4 MBps | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.8 V | |
Hysteresis Ratio-Nom | 0.0125 | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.036 W | |
Supply Voltage-Min | 2 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD |
Alternate Parts for 4N55/883B#100
This table gives cross-reference parts and alternative options found for 4N55/883B#100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N55/883B#100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4N55#100 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, DIP-16 | Broadcom Limited | 4N55/883B#100 vs 4N55#100 |
5962-8767901UA | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, DIP-16 | Hewlett Packard Co | 4N55/883B#100 vs 5962-8767901UA |
4N55#100 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, DIP-16 | Agilent Technologies Inc | 4N55/883B#100 vs 4N55#100 |
5962-8767901UC | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, DIP-16 | Agilent Technologies Inc | 4N55/883B#100 vs 5962-8767901UC |
5962-8767901UC | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.4Mbps, HERMETIC SEALED, DIP-16 | Avago Technologies | 4N55/883B#100 vs 5962-8767901UC |
5962-8767901UX | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, DIP-16 | Hewlett Packard Co | 4N55/883B#100 vs 5962-8767901UX |
4N55/883B#100 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, DIP-16 | Hewlett Packard Co | 4N55/883B#100 vs 4N55/883B#100 |
4N55#100 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, DIP-16 | Hewlett Packard Co | 4N55/883B#100 vs 4N55#100 |
4N55#100 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.4Mbps, HERMETIC SEALED, DIP-16 | Avago Technologies | 4N55/883B#100 vs 4N55#100 |
4N55/883B#100 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.4Mbps, HERMETIC SEALED, DIP-16 | Avago Technologies | 4N55/883B#100 vs 4N55/883B#100 |