There are no models available for this part yet.
Overview of 4P015100-AG90 by Metropolitan Vaccuum Cleaner (METRO)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 4P015100-AG90 by Metropolitan Vaccuum Cleaner (METRO)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4709-4P015100-AG90-ND
|
DigiKey | 15.1" 4:3 PCAP Sensor, 102W-R Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
45 In Stock |
|
$64.9000 | Buy Now |