Part Details for 4PSLMPP402-012 by Altech Corporation
Overview of 4PSLMPP402-012 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4PSLMPP402-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5794
|
Newark | Mush, 22Mm, Push Pull Operator, Red |Altech 4PSLMPP402-012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.6000 / $43.5000 | Buy Now |
DISTI #
1920-4PSLMPP402-012-ND
|
DigiKey | CONFIG SWITCH BODY Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.9100 | Buy Now |
DISTI #
845-4PSLMPP402-012
|
Mouser Electronics | Altech Mush,, 22mm, push pull operator, Red | 0 |
|
$27.3100 / $40.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$26.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.9400 / $35.6100 | Buy Now |
DISTI #
10047327
|
TestEquity LLC | Altech 4PSLMPP402-012 Mush,, 22mm, push pull operator, Red 12VAC/DC, with 2NC Contact block | 0 |
|
$38.9100 | Buy Now |