-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8768
|
Newark | Cap, 470µf, 4V, 20% Rohs Compliant: Yes |Panasonic 4SEP470M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0900 / $1.8400 | Buy Now |
DISTI #
P123672-ND
|
DigiKey | CAP ALUM POLY 470UF 20% 4V TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
196 In Stock |
|
$0.5002 / $1.8800 | Buy Now |
DISTI #
4SEP470M
|
Avnet Americas | Aluminum Polymer Capacitor, 470 uF, 4 V, ± 20%, Radial Leaded, Through Hole - Bulk (Alt: 4SEP470M) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6945 / $0.7864 | Buy Now |
DISTI #
667-4SEP470M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 4volts 470uF ESR 25mohm RoHS: Compliant | 0 |
|
$0.8390 / $1.8800 | Order Now |
DISTI #
70324050
|
RS | Polymer Aluminum Capacitor F8, 3000h 10 (Dia) x 8mm, 470uF 4 VDC, OS-CON Series | Panasonic Electronic Components 4SEP470M RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1100 / $1.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 22 Weeks | 0 |
|
$0.6620 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7110 / $0.8630 | Buy Now |
DISTI #
4SEP470M
|
TME | Capacitor: polymer, 470uF, 4VDC, SEP, THT, ±20%, -55÷105°C, 3000h Min Qty: 200 | 0 |
|
$0.9500 | RFQ |
DISTI #
4SEP470M
|
Avnet Abacus | Aluminum Polymer Capacitor, 470 uF, 4 V, � 20%, Radial Leaded, Through Hole (Alt: 4SEP470M) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7110 / $0.8630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4SEP470M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4SEP470M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Leakage Current | 0.376 mA | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 185 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 4SEP470M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4SEP470M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4SEP470M+C3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 470uF, | Panasonic Electronic Components | 4SEP470M vs 4SEP470M+C3 |