-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W0626
|
Newark | Oscon, sep Series Rohs Compliant: Yes |Panasonic 4SEP680M+T Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5170 / $0.6530 | Buy Now |
DISTI #
P16409CT-ND
|
DigiKey | CAP ALUM POLY 680UF 20% 4V T/H Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
648 In Stock |
|
$0.4816 / $1.4400 | Buy Now |
DISTI #
4SEP680M+T
|
Avnet Americas | Aluminum Polymer Capacitor, 680 uF, 4 V, ± 20%, Radial Leaded, Through Hole - Ammo Pack (Alt: 4SEP680M+T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4694 / $0.5315 | Buy Now |
DISTI #
667-4SEP680M+T
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 4volts 680uF ESR 25mohm RoHS: Compliant | 0 |
|
$0.4730 / $1.4100 | Order Now |
DISTI #
70324055
|
RS | Capacitor, Aluminum Organic Polymer, 4VDC,680uF,25mohm,10x8mm, T&A Box | Panasonic Electronic Components 4SEP680M+T RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7500 / $0.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.4480 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4803 / $0.7221 | Buy Now |
DISTI #
4SEP680M+T
|
Avnet Americas | Aluminum Polymer Capacitor, 680 uF, 4 V, ± 20%, Radial Leaded, Through Hole - Ammo Pack (Alt: 4SEP680M+T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4694 / $0.5315 | Buy Now |
DISTI #
4SEP680M+T
|
TME | Capacitor: polymer, 680uF, 4VDC, SEP, THT, ±20%, -55÷105°C, 3000h Min Qty: 1000 | 0 |
|
$0.6600 | RFQ |
DISTI #
4SEP680M+T
|
Avnet Abacus | Aluminum Polymer Capacitor, 680 uF, 4 V, � 20%, Radial Leaded, Through Hole (Alt: 4SEP680M+T) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4SEP680M+T
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4SEP680M+T
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Leakage Current | 0.544 mA | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 185 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |