-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88Y9267
|
Newark | Cap, 560Μf, 4V, 20%, Capacitance:560Μf, Voltage Rating:4V, Ae Capacitor Case:-, Product Range:Os-Con Sepc Series, Esr:0.007Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Panasonic 4SEPC560M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9800 / $1.8800 | Buy Now |
DISTI #
P16351-ND
|
DigiKey | CAP ALUM POLY 560UF 20% 4V T/H Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
66 In Stock |
|
$0.6795 / $1.8100 | Buy Now |
DISTI #
4SEPC560M
|
Avnet Americas | Aluminum Polymer Capacitor, 560 uF, 4 V, ± 20%, Radial Leaded, Through Hole - Bulk (Alt: 4SEPC560M) RoHS: Compliant Min Qty: 1200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6623 / $0.7499 | Buy Now |
DISTI #
667-4SEPC560M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 4volts 560uF ESR 7mohm RoHS: Compliant | 0 |
|
$0.6790 / $1.4600 | Order Now |
DISTI #
V79:2366_27198364
|
Arrow Electronics | Cap Aluminum Polymer 560uF 4VDC 20% (8 X 13mm) Radial 3.5mm 0.007 Ohm 6100mA 5000h 105°C Bulk Min Qty: 1 Package Multiple: 1 Date Code: 1607 | Americas - 138 |
|
$0.8217 / $0.9126 | Buy Now |
DISTI #
70324120
|
RS | Capacitor, Aluminum Organic Polymer, 4VDC,560uF,7mohm,8x13mm, Bulk | Panasonic Electronic Components 4SEPC560M RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0600 / $1.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$0.6310 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 560uF 4VDC 20%( 8 X 13mm) Radial 3.5mm 0.007 Ohm 6100mA 5000h 105C Bulk RoHS: Compliant |
120 In Stock |
|
$0.7170 / $1.1040 | Buy Now |
DISTI #
70347894
|
Verical | Cap Aluminum Polymer 560uF 4VDC 20% (8 X 13mm) Radial 3.5mm 0.007 Ohm 6100mA 5000h 105°C Bulk Min Qty: 8 Package Multiple: 1 Date Code: 1607 | Americas - 138 |
|
$0.8217 / $0.9126 | Buy Now |
DISTI #
51682133
|
Verical | Cap Aluminum Polymer 560uF 4VDC 20% (8 X 13mm) Radial 3.5mm 0.007 Ohm 6100mA 5000h 105°C Bulk Min Qty: 120 Package Multiple: 120 Date Code: 1706 | Americas - 120 |
|
$1.3245 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4SEPC560M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4SEPC560M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 7 mΩ | |
JESD-609 Code | e1 | |
Leakage Current | 0.5 mA | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 305 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |