-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W0606
|
Newark | Aluminum Electrolytic Capacitor, 560Uf, 4V, 20%, Radial, Capacitance:560µf, Voltage(Dc):4V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 125°C, Polarity:Polar, Lead Spacing:3.5Mm Rohs Compliant: Yes |Panasonic 4SEPC560MX+TSS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4130 | Buy Now |
DISTI #
P16412CT-ND
|
DigiKey | CAP ALUM POLY 560UF 20% 4V TH Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2402 In Stock |
|
$0 / $0.7800 | Buy Now |
DISTI #
4SEPC560MX+TSS
|
Avnet Americas | Aluminum Polymer Capacitor, 560 uF, 4 V, ± 20%, Radial Leaded, Through Hole - Ammo Pack (Alt: 4SEPC560MX+TSS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3715 / $0.4206 | Buy Now |
DISTI #
667-4SEPC560MX+TSS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 4.0volts 560uF ESR 7mohm RoHS: Compliant | 3475 |
|
$0.3620 / $0.7800 | Buy Now |
DISTI #
70324125
|
RS | Capacitor, Aluminum Organic Polymer, 4.0VDC,560uF,7mohm,8x9mm, T&A Box | Panasonic Electronic Components 4SEPC560MX+TSS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5900 / $0.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks | 0 |
|
$0.3540 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
900 In Stock |
|
$0.3697 / $0.5313 | Buy Now |
DISTI #
4SEPC560MX+TSS
|
TTI | Aluminum Organic Polymer Capacitors 4.0volts 560uF ESR 7mohm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.3700 / $0.4170 | Buy Now |
|
Master Electronics | RoHS: Compliant |
900 In Stock |
|
$0.3697 / $0.5313 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.560uF 4V 8x9 3.5MM 105C 5000H THT | 0 |
|
$0.6657 / $0.7655 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4SEPC560MX+TSS
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4SEPC560MX+TSS
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 7 mΩ | |
Leakage Current | 0.5 mA | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 305 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 4SEPC560MX+TSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4SEPC560MX+TSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLF0G561MCO6CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | 4SEPC560MX+TSS vs PLF0G561MCO6CM |
PLF0G561MCO6FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | 4SEPC560MX+TSS vs PLF0G561MCO6FA |
FB0G567M08009DL | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 560uF, | Samwha Electronics | 4SEPC560MX+TSS vs FB0G567M08009DL |
PLS0G561MCO6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 4SEPC560MX+TSS vs PLS0G561MCO6 |
PLF0G561MCO6CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | 4SEPC560MX+TSS vs PLF0G561MCO6CT |
4SEPC560MX+C3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE | Panasonic Electronic Components | 4SEPC560MX+TSS vs 4SEPC560MX+C3 |
PLE0G561MCO1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | 4SEPC560MX+TSS vs PLE0G561MCO1CM |
FB0G567M08009TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 560uF, | Samwha Electronics | 4SEPC560MX+TSS vs FB0G567M08009TS |
PLF0G561MCO6FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | 4SEPC560MX+TSS vs PLF0G561MCO6FV |
FB0G567M08009QL | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 560uF, | Samwha Electronics | 4SEPC560MX+TSS vs FB0G567M08009QL |