-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH5125
|
Newark | Cap, 150µf, 4V, 20%, Radial, Capacitance:150µf, Voltage Rating:4V, Ae Capacitor Case:Radial Can - Smd, Product Range:Os-Con Svp Series, Esr:0.04Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Panasonic 4SVP150MX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1007 |
|
$0.6940 | Buy Now |
DISTI #
98W0639
|
Newark | Oscon, svp Series Rohs Compliant: Yes |Panasonic 4SVP150MX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4540 / $0.5900 | Buy Now |
DISTI #
P16565CT-ND
|
DigiKey | CAP ALUM POLY 150UF 20% 4V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1698 In Stock |
|
$0 / $1.6600 | Buy Now |
DISTI #
4SVP150MX
|
Avnet Americas | Aluminum Polymer Capacitor, 150 uF, 4 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 4SVP150MX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.4361 / $0.4938 | Buy Now |
DISTI #
667-4SVP150MX
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 4volts 150uF ESR 40mohm RoHS: Compliant | 0 |
|
$0.4560 / $0.5160 | Order Now |
DISTI #
70324229
|
RS | Capacitor, Aluminum Organic Polymer, 4VDC,150uF,40mohm,6.3x6mm, T&R | Panasonic Electronic Components 4SVP150MX RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7000 / $0.8700 | RFQ |
|
Future Electronics | 150µF 4V Aluminum Polymer Capacitor Radial, Can - SMD 40mOhm 2000 Hrs @ 105° RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Container: Reel | 1000Reel |
|
$0.5700 / $0.6000 | Buy Now |
|
Future Electronics | 150µF 4V Aluminum Polymer Capacitor Radial, Can - SMD 40mOhm 2000 Hrs @ 105° RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.5700 / $0.6000 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 150uF 4VDC 20% (6.3 X 5.9mm) SMD 0.04 Ohm 1810mA 2000h 105°C T/R RoHS: Compliant |
850 In Stock |
|
$0.4233 / $0.5409 | Buy Now |
DISTI #
51591429
|
Verical | Cap Aluminum Polymer 150uF 4VDC 20% (6.3 X 5.9mm) SMD 0.04 Ohm 1810mA 2000h 105°C T/R RoHS: Compliant Min Qty: 850 Package Multiple: 850 Date Code: 1303 | Americas - 850 |
|
$0.5672 / $0.6392 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4SVP150MX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4SVP150MX
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 5.9 mm | |
Leakage Current | 0.12 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 90.5 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for 4SVP150MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4SVP150MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4SVPA150MAA | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 4 V, 150 uF, SURFACE MOUNT, 2626, CHIP, ROHS COMPLIANT | SANYO Electric Co Ltd | 4SVP150MX vs 4SVPA150MAA |
4SVPS150M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 4SVP150MX vs 4SVPS150M |
4SVPA150MAA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 4SVP150MX vs 4SVPA150MAA |