-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y4173
|
Newark | Os-Con, Svps Series Rohs Compliant: Yes |Panasonic 4SVPS680M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6380 / $0.8640 | Buy Now |
DISTI #
88Y9286
|
Newark | Cap, 680Μf, 4V, 20%, Capacitance:680Μf, Voltage Rating:4V, Ae Capacitor Case:Radial Can - Smd, Product Range:Os-Con Svps Series, Esr:0.02Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic 4SVPS680M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7110 / $1.8000 | Buy Now |
DISTI #
P19143CT-ND
|
DigiKey | CAP ALUM POLY 680UF 20% 4V SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
470 In Stock |
|
$0.5994 / $1.8800 | Buy Now |
DISTI #
4SVPS680M
|
Avnet Americas | Aluminum Polymer Capacitor, 680uF, 4V, ± 20%, Radial Can - SMD, Surface Mount (Alt: 4SVPS680M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.6138 / $0.6949 | Buy Now |
DISTI #
667-4SVPS680M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 4VDC, 680uF, 20mOhm RoHS: Compliant | 0 |
|
$0.6290 / $1.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks | 0 |
|
$0.6150 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6190 / $0.7630 | Buy Now |
DISTI #
4SVPS680M
|
TTI | Aluminum Organic Polymer Capacitors 4VDC, 680uF, 20mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.6250 / $0.6500 | Buy Now |
DISTI #
4SVPS680M
|
TME | Capacitor: polymer, 680uF, 4VDC, SVPS, SMD, ±20%, -55÷105°C, Ø10x8mm Min Qty: 500 | 0 |
|
$0.7600 | RFQ |
DISTI #
4SVPS680M
|
Avnet Abacus | Aluminum Polymer Capacitor, 680uF, 4V, � 20%, Radial Can - SMD, Surface Mount (Alt: 4SVPS680M) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4SVPS680M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4SVPS680M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 20 mΩ | |
Height | 7.9 mm | |
Leakage Current | 0.544 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 206.5 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |