Part Details for 4SXE68M by Rubycon Corporation
Overview of 4SXE68M by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 4SXE68M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4SXE68M
|
Avnet Abacus | Aluminum Polymer Capacitor, 68uF, 4V, � 20%, 2917 [7343 Metric], SMD (Alt: 4SXE68M) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 | Abacus - 0 |
|
Buy Now | |
DISTI #
2346159
|
Farnell | CAP, 68F, 4V, 20%, 2917 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 2 Days Container: Cut Tape | 0 |
|
$0.5581 | Buy Now |
DISTI #
2346159RL
|
Farnell | CAP, 68F, 4V, 20%, 2917 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 2 Days Container: Reel | 0 |
|
$0.5581 | Buy Now |
Part Details for 4SXE68M
4SXE68M CAD Models
4SXE68M Part Data Attributes:
|
4SXE68M
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
4SXE68M
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 9 mΩ | |
JESD-609 Code | e4 | |
Leakage Current | 0.01088 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 3000 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | WRAPAROUND |