Part Details for 5 7 DISPLAY PROTECTIVE FO by Phoenix Contact
Overview of 5 7 DISPLAY PROTECTIVE FO by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
DF2B5PCT | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-882 (CST2) | |
DF2B7PCT | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-5.5 V, SOD-882 (CST2) |
Price & Stock for 5 7 DISPLAY PROTECTIVE FO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 5.7in Display Protective Foil RoHS: Compliant | 0 |
|
$111.9100 / $131.9500 | Buy Now |
|
Master Electronics | 5.7in Display Protective Foil RoHS: Compliant | 0 |
|
$111.9100 / $131.9500 | Buy Now |