Part Details for 5 INCH-D1-4V-MINI by All Sensors Corporation
Overview of 5 INCH-D1-4V-MINI by All Sensors Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67H481FNG | Toshiba Electronic Devices & Storage Corporation | Stepping Motor Driver/Unipolar Type/Vout(V)=50/Iout(A)=2.5/ IN input type | |
GT30J110SRA | Toshiba Electronic Devices & Storage Corporation | IGBT, 1100 V, 60 A, Built-in Diodes, TO-3P(N) | |
TB67H481FTG | Toshiba Electronic Devices & Storage Corporation | Stepping and Brushed Motor Driver /Bipolar Type / Vout(V)=50 / Iout(A)=3.0 / IN input type / VQFN32 |
Price & Stock for 5 INCH-D1-4V-MINI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ8558
|
Newark | Pressure Sensor, 5In-H2O, Diff, Volt, Operating Pressure Max:5Inch-H2O, Sensor Output Type:Voltage, Pressure Measurement Type:Differential, Voltage Rating:5.5Vdc, Port Style:Dual Port, Supply Current:-, Product Range:Mamp Series Rohs Compliant: Yes |Amphenol All Sensors 5 INCH-D1-4V-MINI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$44.5600 | Buy Now |
DISTI #
5INCH-D1-4V-MINI-ND
|
DigiKey | SENSOR 0.18PSID 0.08" 4.25V Min Qty: 1 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$47.3500 | Buy Now |
DISTI #
ASE5 INCH-D1-4V-MINI
|
Heilind Electronics | OP +/- 5IN, DIFF,2 PORT SAME PRESSURE SENSOR | Americas - 15 in Stock |
|
$53.2295 / $64.2034 | Buy Now |
DISTI #
ASE5 INCH-D1-4V-MINI
|
Interstate Connecting Components | OP +/- 5IN, DIFF,2 PORT SAME PRESSURE SENSOR | 5 |
|
$53.2295 / $64.2034 | Buy Now |
DISTI #
C1S111100002295
|
Chip1Stop | Pressure sensors, transducers RoHS: Not Compliant pbFree: No | 10 |
|
$45.9000 | Buy Now |