Part Details for 5 INCH-D1-MV-MINI by All Sensors Corporation
Overview of 5 INCH-D1-MV-MINI by All Sensors Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5 INCH-D1-MV-MINI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ8557
|
Newark | Pressure Sensor, 5In-H2O, Diff, Volt, Operating Pressure Max:5Inch-H2O, Sensor Output Type:Voltage, Pressure Measurement Type:Differential, Voltage Rating:16Vdc, Port Style:Dual Port, Supply Current:-, Product Range:Mdcx Series Rohs Compliant: Yes |Amphenol All Sensors 5 INCH-D1-MV-MINI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$73.6700 / $91.9500 | Buy Now |
DISTI #
442-1078-ND
|
DigiKey | SENSOR 0.18PSID 0.08" .02V Min Qty: 1 Lead time: 8 Weeks Container: Tube |
40 In Stock |
|
$67.2120 / $67.7300 | Buy Now |
DISTI #
V99:2348_19899936
|
Arrow Electronics | Board Mount Pressure Sensor 0inH2O to 5inH2O Differential 7-Pin SIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | Americas - 10 |
|
$72.1700 | Buy Now |
DISTI #
ASE5 INCH-D1-MV-MINI
|
Heilind Electronics | 0-5IN H2O,SINGLE DIFF. PRESSURE SENSOR | Americas - 7 in Stock |
|
$70.8361 / $89.6167 | Buy Now |
DISTI #
31003992
|
Verical | Board Mount Pressure Sensor 0inH2O to 5inH2O Differential 7-Pin SIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$72.1700 | Buy Now |
DISTI #
ASE5 INCH-D1-MV-MINI
|
Interstate Connecting Components | 0-5IN H2O,SINGLE DIFF. PRESSURE SENSOR | 2 |
|
$70.8361 / $89.6167 | Buy Now |