Part Details for 5 INCH-D1-P4V-MINI by All Sensors Corporation
Overview of 5 INCH-D1-P4V-MINI by All Sensors Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67H481FNG | Toshiba Electronic Devices & Storage Corporation | Stepping Motor Driver/Unipolar Type/Vout(V)=50/Iout(A)=2.5/ IN input type | |
GT30J110SRA | Toshiba Electronic Devices & Storage Corporation | IGBT, 1100 V, 60 A, Built-in Diodes, TO-3P(N) | |
TB67H481FTG | Toshiba Electronic Devices & Storage Corporation | Stepping and Brushed Motor Driver /Bipolar Type / Vout(V)=50 / Iout(A)=3.0 / IN input type / VQFN32 |
Price & Stock for 5 INCH-D1-P4V-MINI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK6409
|
Newark | Mamp 05 D1 Ind |Amphenol All Sensors 5 INCH-D1-P4V-MINI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.0400 / $85.2200 | Buy Now |
DISTI #
5INCH-D1-P4VMINI-ND
|
DigiKey | SENSOR 0.18PSID 0.08" 4.25V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.2600 | Buy Now |
DISTI #
ASE5 INCH-D1-P4V-MINI
|
Heilind Electronics | Americas - 0 in Stock |
|
$59.8689 / $72.2204 | Buy Now | |
DISTI #
C1S111100013033
|
Chip1Stop | Pressure sensors, transducers | 15 |
|
$51.6000 | Buy Now |