Part Details for 5 PSI-G-4V-MIL by All Sensors Corporation
Overview of 5 PSI-G-4V-MIL by All Sensors Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5 PSI-G-4V-MIL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK6434
|
Newark | Axca 05 Gn Mil |Amphenol All Sensors 5 PSI-G-4V-MIL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$256.7200 / $319.4600 | Buy Now |
DISTI #
ASE5 PSI-G-4V-MIL
|
Heilind Electronics | Americas - 0 in Stock |
|
$257.6290 / $261.8525 | Buy Now |