Part Details for 5 PSI-GF-DIP-HGRADE-MINI by All Sensors Corporation
Overview of 5 PSI-GF-DIP-HGRADE-MINI by All Sensors Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5 PSI-GF-DIP-HGRADE-MINI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK6439
|
Newark | Acpc 05 Gf H Dip |Amphenol All Sensors 5 PSI-GF-DIP-HGRADE-MINI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.2000 / $69.9400 | Buy Now |
DISTI #
ASE5 PSI-GF-DIP-HGRADE-MI
|
Heilind Electronics | Americas - 0 in Stock |
|
$46.0656 / $59.2712 | Buy Now |