Part Details for 5-052-13 by Bernstein AG
Overview of 5-052-13 by Bernstein AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-052-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4130
|
Newark | Esd Smd Tweezer, Pointed, 110Mm, Tweezer Type:Esd, Smd, Tweezer Tip Type/Style:Bent, Pointed, Overall Length:110Mm, Tweezer Body Material:Stainless Steel, Tweezer Tip Material:Stainless Steel, Product Range:-, Svhc:No Svhc Rohs Compliant: Na |Bernstein Werkzeugfabrik 5-052-13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$25.0300 / $30.4800 | Buy Now |
DISTI #
BRN-5-052-13
|
TME | Tweezers, non-magnetic, Tweezers len: 110mm, for precision works Min Qty: 1 | 27 |
|
$14.8300 / $15.8800 | Buy Now |
DISTI #
06L2762
|
Bürklin Elektronik | ESD SMD tweezers, uninsulated, antimagnetic, special steel, 110 mm, 5-052-13 Min Qty: 1 | 3 |
|
$14.0710 / $18.2601 | Buy Now |
DISTI #
2950096
|
element14 Asia-Pacific | ESD SMD TWEEZER, POINTED, 110MM RoHS: Not Compliant Min Qty: 1 Container: Each | 3 |
|
$29.2002 | Buy Now |
DISTI #
2950096
|
Farnell | ESD SMD TWEEZER, POINTED, 110MM RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 3 |
|
$24.2846 | Buy Now |