5-102203-9
Description: Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle

Overview of 5-102203-9 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Telecommunications Communication and Networking

Price & Stock for 5-102203-9 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 22R4393
Newark Wire-To-Board Connector, Right Angle, Ampmodu Mod Ii Series, Solder, Plug, 12, 2.54 Mm Rohs Compliant: Yes |Te Connectivity 5-102203-9 RoHS: Compliant Min Qty: 1152 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $3.2500
  • 2,500 $2.9200
$2.9200 / $3.2500 Buy Now
DISTI # 76AC7403
Newark Headers&wire Housings Hdr 1X12P R/A T/H |Amp Te Connectivity 5-102203-9 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $3.3600
  • 25 $3.2700
  • 50 $3.1600
  • 100 $3.0700
  • 500 $2.9800
$2.9800 / $3.3600 Buy Now
DISTI # A33025-ND
DigiKey CONN HEADER R/A 12POS 2.54MM Min Qty: 1 Lead time: 22 Weeks Container: Tube 768
In Stock
  • 1 $5.2200
  • 16 $4.1638
  • 112 $3.5533
  • 512 $3.1413
  • 1,008 $2.9741
$2.9741 / $5.2200 Buy Now
DISTI # 5-102203-9
Avnet Americas Conn Shrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole Gang of Tubes - Rail/Tube (Alt: 5-102203-9) RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tube 28
  • 16 $0.8098
$0.8098 Buy Now
DISTI # 571-5-102203-9
Mouser Electronics Headers & Wire Housings HDR 1X12P R/A T/H RoHS: Compliant 563
  • 1 $3.7500
  • 10 $3.0600
  • 112 $2.7700
  • 256 $2.7600
  • 2,512 $2.6900
$2.6900 / $3.7500 Buy Now
DISTI # 72047603
RS Connector, AMPMODU, 12 Modii Hdr Srra Shrd Lf | TE Connectivity 5-102203-9 RoHS: Not Compliant Min Qty: 1152 Package Multiple: 1 Container: Bulk 0
  • 1,152 $3.6100
  • 2,304 $3.5000
$3.5000 / $3.6100 RFQ
Future Electronics AMPMODU 12 Position Through-Hole Single Row Right Angle 2.54 mm Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1152 Package Multiple: 1152 Lead time: 20 Weeks Container: Tube 0
Tube
  • 16 $2.9700
  • 48 $2.8800
  • 160 $2.8000
  • 320 $2.7500
  • 640 $2.6500
$2.6500 / $2.9700 Buy Now
DISTI # AMP5-102203-9
Heilind Electronics 12 MODII HDR SRRA SHRD LF Americas - 0 in Stock
  • 1,152 $3.2956
  • 2,272 $3.2471
$3.2471 / $3.2956 Buy Now
Onlinecomponents.com 12 MODII HDR SRRA SHRD LF RoHS: Compliant 1256 In Stock
  • 16 $3.0900
  • 64 $2.9700
  • 112 $2.7100
  • 288 $2.6800
  • 576 $2.6500
  • 864 $2.6300
  • 1,152 $2.6000
$2.6000 / $3.0900 Buy Now
Bristol Electronics   Min Qty: 2 17
  • 2 $3.3600
  • 9 $2.1840
$2.1840 / $3.3600 Buy Now
Quest Components   13
  • 1 $4.5000
  • 3 $3.0000
  • 9 $2.2500
$2.2500 / $4.5000 Buy Now
DISTI # 5-102203-9
TTI Headers & Wire Housings HDR 1X12P R/A T/H Min Qty: 1152 Package Multiple: 16 Container: Tube Americas - 0
  • 1,152 $2.7300
  • 2,272 $2.6800
$2.6800 / $2.7300 Buy Now
DISTI # 51022039-TEC
TME Connector: wire-board Min Qty: 16 314
  • 16 $3.9947
  • 160 $3.5195
  • 256 $3.4595
$3.4595 / $3.9947 Buy Now
DISTI # AMP5-102203-9
Interstate Connecting Components 12 MODII HDR SRRA SHRD LF 0
  • 1,152 $3.2956
  • 2,272 $3.2471
$3.2471 / $3.2956 Buy Now
DISTI # 5-102203-9
Avnet Abacus (Alt: 5-102203-9) RoHS: Compliant Min Qty: 1152 Package Multiple: 1152 Lead time: 39 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114401526471
Chip1Stop Conn Shrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole Gang of Tubes RoHS: Compliant 658
  • 1 $3.4020
  • 10 $2.9230
  • 112 $2.6990
$2.6990 / $3.4020 Buy Now
DISTI # C1S757100601287
Chip1Stop Conn Shrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole Gang of Tubes RoHS: Compliant 314
  • 32 $3.1200
  • 160 $3.0500
  • 256 $2.9900
$2.9900 / $3.1200 Buy Now
Master Electronics 12 MODII HDR SRRA SHRD LF RoHS: Compliant 1256 In Stock
  • 16 $3.0900
  • 64 $2.9700
  • 112 $2.7100
  • 288 $2.6800
  • 576 $2.6500
  • 864 $2.6300
  • 1,152 $2.6000
$2.6000 / $3.0900 Buy Now

CAD Models for 5-102203-9 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5-102203-9 by TE Connectivity

5-102203-9
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
9 Weeks
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.229 inch
Body Depth
0.549 inch
Body Length
1.32 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Panel Mount
NO
Plating Thickness
15u inch
Polarization Key
POLARIZED
Rated Current (Signal)
3 A
Reference Standard
CSA, LR, U
Terminal Length
0.11 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
12
UL Flammability Code
94V-0
Want to compare parts?
  1. 5-102203-9
    TE Connectivity
    Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
    VS

Alternate Parts for 5-102203-9

This table gives cross-reference parts and alternative options found for 5-102203-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-102203-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
102203-9 12 MODII HDR SRRA SHRD .100CL TE Connectivity 5-102203-9 vs 102203-9
Part Number Description Manufacturer Compare
6-1775444-2 Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator TE Connectivity 5-102203-9 vs 6-1775444-2
MUSS100-12-C_E Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Pancon Corporation 5-102203-9 vs MUSS100-12-C_E
1-281699-2 HEADER HE13 RA 12 P TE Connectivity 5-102203-9 vs 1-281699-2
1-104809-1 Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Black Insulator, Receptacle TE Connectivity 5-102203-9 vs 1-104809-1
1-104363-1 Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle TE Connectivity 5-102203-9 vs 1-104363-1
1-87465-3 12 MODII HDR SRST UNSHRD .100 TE Connectivity 5-102203-9 vs 1-87465-3
1-103639-1 Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle TE Connectivity 5-102203-9 vs 1-103639-1
1-87233-2 12 MODII HDR SRRA UNSHRD .100 TE Connectivity 5-102203-9 vs 1-87233-2
6-102523-0 Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug TE Connectivity 5-102203-9 vs 6-102523-0
1-103906-1 Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle TE Connectivity 5-102203-9 vs 1-103906-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5-102203-9 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5-102203-9 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5-102203-9 would you like to use for your alert(s)?
  • Please alert me when 5-102203-9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5-102203-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5-102203-9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5-102203-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5-102203-9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5-102203-9 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: