-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36 MODII 2PC HDR DRRA SHRD, ROHS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC7411
|
Newark | 36 Modii 2Pc Hdr Drra Shrd, Rohs |Amp Te Connectivity 5-102589-2 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9500 / $12.5700 | Buy Now |
DISTI #
18R7681
|
Newark | 36 Modii 2Pc Hdr Drra Shrd, Rohs |Amp Te Connectivity 5-102589-2 Min Qty: 432 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9400 / $9.9900 | Buy Now |
DISTI #
5-102589-2-ND
|
DigiKey | CONN HEADER R/A 36POS 2.54MM Min Qty: 432 Lead time: 37 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.8201 | Buy Now |
DISTI #
5-102589-2
|
Avnet Americas | Conn Shrouded Header HDR 36 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 5-102589-2) RoHS: Compliant Min Qty: 432 Package Multiple: 216 Lead time: 35 Weeks, 0 Days Container: Tube | 0 |
|
$7.7554 / $9.3328 | Buy Now |
DISTI #
571-5-102589-2
|
Mouser Electronics | Headers & Wire Housings 36 MODII 2PC HDR DRRA SHRD ROHS RoHS: Compliant | 378 |
|
$9.6200 / $14.5900 | Buy Now |
DISTI #
AMP5-102589-2
|
Heilind Electronics | 36 MODII 2PC HDR DRRA SHR ROHS | Americas - 0 in Stock |
|
$9.6653 / $9.8096 | Buy Now |
|
Onlinecomponents.com | 36 MODII 2PC HDR DRRA SHRD, ROHS RoHS: Compliant |
20 In Stock 432 On Order |
|
$8.1600 / $23.3800 | Buy Now |
DISTI #
AMP5-102589-2
|
Interstate Connecting Components | 36 MODII 2PC HDR DRRA SHR ROHS | 0 |
|
$9.6653 / $9.8096 | Buy Now |
DISTI #
5-102589-2
|
Avnet Abacus | (Alt: 5-102589-2) RoHS: Not Compliant Min Qty: 432 Package Multiple: 9 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 36 MODII 2PC HDR DRRA SHRD, ROHS RoHS: Compliant |
20 In Stock 432 On Order |
|
$8.1600 / $23.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-102589-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-102589-2
TE Connectivity
36 MODII 2PC HDR DRRA SHRD, ROHS
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |