-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24 MODII 2PC HDR DRRA SHRD, ROHS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R7684
|
Newark | 24 Modii 2Pc Hdr Drra Shrd, Rohs |Amp Te Connectivity 5-102589-6 Min Qty: 576 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0800 | Buy Now |
DISTI #
2266-5-102589-6-ND
|
DigiKey | CONN HEADER R/A 24POS 2.54MM Min Qty: 12 Lead time: 37 Weeks Container: Tube MARKETPLACE PRODUCT |
301 In Stock |
|
$7.5000 / $7.9400 | Buy Now |
DISTI #
5-102589-6-ND
|
DigiKey | CONN HEADER R/A 24POS 2.54MM Min Qty: 12 Lead time: 37 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.2506 | Buy Now |
DISTI #
5-102589-6
|
Avnet Americas | Conn Shrouded Header HDR 24 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 5-102589-6) RoHS: Compliant Min Qty: 576 Package Multiple: 12 Lead time: 35 Weeks, 0 Days Container: Tube | 0 |
|
$6.1397 / $7.3884 | Buy Now |
DISTI #
571-5-102589-6
|
Mouser Electronics | Headers & Wire Housings 24 MODII 2PC HDR DRRA SHRD, ROHS RoHS: Compliant | 0 |
|
$8.2500 | Order Now |
DISTI #
AMP5-102589-6
|
Heilind Electronics | 24 MODII 2PC HDR DRRA SHRD ROHS | Americas - 0 in Stock |
|
$7.6516 / $7.7659 | Buy Now |
|
Onlinecomponents.com | 24 MODII 2PC HDR DRRA SHRD, ROHS |
301 Partner Stock |
|
$8.5300 / $11.5400 | Buy Now |
DISTI #
5-102589-6
|
Avnet Americas | Conn Shrouded Header HDR 24 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 5-102589-6) RoHS: Compliant Min Qty: 576 Package Multiple: 12 Lead time: 35 Weeks, 0 Days Container: Tube | 0 |
|
$6.1397 / $7.3884 | Buy Now |
DISTI #
AMP5-102589-6
|
Interstate Connecting Components | 24 MODII 2PC HDR DRRA SHRD ROHS | 0 |
|
$7.6516 / $7.7659 | Buy Now |
DISTI #
TE Connectivity 5-102589-6
|
PEI Genesis | Board Connector 24 Contact(s) | 301 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-102589-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-102589-6
TE Connectivity
24 MODII 2PC HDR DRRA SHRD, ROHS
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |