-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 MODII HDR DRRA SHRD LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K6079
|
Newark | Wire-Board Conn, Header, 10Pos, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Ampmodu Mod Ii Series Rohs Compliant: Yes |Te Connectivity 5-102617-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1062 |
|
$1.8000 | Buy Now |
DISTI #
A33082-ND
|
DigiKey | CONN HEADER R/A 10POS 2.54MM Min Qty: 1 Lead time: 29 Weeks Container: Tray |
4509 In Stock |
|
$1.4424 / $1.8100 | Buy Now |
DISTI #
5-102617-3
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: 5-102617-3) RoHS: Compliant Min Qty: 2240 Package Multiple: 2240 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$1.4309 / $1.6155 | Buy Now |
DISTI #
93K6079
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 93K6079) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 1 Days Container: Bulk | 1062 Partner Stock |
|
$1.9900 / $2.5200 | Buy Now |
DISTI #
571-5-102617-3
|
Mouser Electronics | Headers & Wire Housings HDR 2X05P R/A T/H RoHS: Compliant | 561 |
|
$1.5100 / $2.9000 | Buy Now |
|
Future Electronics | AMPMODU 10 Position Through-Hole Dual Row Right Angle .100Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Lead time: 41 Weeks Container: Tray | 0Tray |
|
$1.4600 / $1.5400 | Buy Now |
DISTI #
AMP5-102617-3
|
Heilind Electronics | 10 MODII HDR DRRA SHRD LF | Americas - 0 in Stock |
|
$1.4555 / $1.7223 | Buy Now |
|
Onlinecomponents.com | 10 MODII HDR DRRA SHRD LF RoHS: Compliant |
5305 In Stock |
|
$1.4700 / $2.7200 | Buy Now |
DISTI #
73571623
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2230 | Americas - 5300 |
|
$2.1320 / $3.5360 | Buy Now |
DISTI #
54158690
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 1062 |
|
$2.3198 / $2.7129 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-102617-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-102617-3
TE Connectivity
10 MODII HDR DRRA SHRD LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 29 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.413 inch | |
Body Depth | 0.639 inch | |
Body Length | 0.612 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-102617-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-102617-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95278-107A10LF | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | 5-102617-3 vs 95278-107A10LF |
69192-210 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 5-102617-3 vs 69192-210 |
95278-110B10LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Amphenol FCi | 5-102617-3 vs 95278-110B10LF |
5-103801-5 | 10 MODII HDR DRRA B/A .100CL | TE Connectivity | 5-102617-3 vs 5-103801-5 |
95278-809B10LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Amphenol FCi | 5-102617-3 vs 95278-809B10LF |
98401-101-10 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 5-102617-3 vs 98401-101-10 |
69192-110 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 5-102617-3 vs 69192-110 |
69276-005 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, | Amphenol Communications Solutions | 5-102617-3 vs 69276-005 |
90130-1210 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Molex | 5-102617-3 vs 90130-1210 |
95278-402-10LF | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 10 Positions, 2.54 mm Pitch, Vertical, Tin plating, 5.84 mm (0.23 in.) Mating | Amphenol Communications Solutions | 5-102617-3 vs 95278-402-10LF |