-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14 MODII HDR DRST SHRD .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2026
|
Newark | 14 Modii Hdr Drst Shrd .100Cl |Amp Te Connectivity 5-102619-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 380 |
|
$2.4600 / $3.5500 | Buy Now |
DISTI #
AMP5-102619-5
|
Heilind Electronics | 14 MODII HDR DRST SHRD .100CL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 14 MODII HDR DRST SHRD .100CL RoHS: Compliant |
380 Partner Stock |
|
$2.3800 / $2.4300 | Buy Now |
DISTI #
5-102619-5
|
TTI | Headers & Wire Housings ACTION PIN VERT 14P dual .150 end RoHS: Compliant pbFree: Pb-Free Min Qty: 192 Package Multiple: 192 Container: Tray |
Americas - 1152 In Stock |
|
$2.4300 | Buy Now |
DISTI #
AMP5-102619-5
|
Interstate Connecting Components | 14 MODII HDR DRST SHRD .100CL | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 5-102619-5
|
PEI Genesis | Board Connector 14 Contact(s) | 380 |
|
Buy Now | |
|
Master Electronics | 14 MODII HDR DRST SHRD .100CL RoHS: Compliant |
380 Partner Stock |
|
$2.3800 / $2.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-102619-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-102619-5
TE Connectivity
14 MODII HDR DRST SHRD .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.4 inch | |
Body Depth | 0.44 inch | |
Body Length | 0.9 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-102619-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-102619-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71918-014 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | Amphenol FCi | 5-102619-5 vs 71918-014 |
95278-409B14LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 5-102619-5 vs 95278-409B14LF |
54102-T32-07 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 5-102619-5 vs 54102-T32-07 |
95278-409A14LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 5-102619-5 vs 95278-409A14LF |
95278-402B14LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 5-102619-5 vs 95278-402B14LF |
95278-107A14LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 5-102619-5 vs 95278-107A14LF |
95278-410-14LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 5-102619-5 vs 95278-410-14LF |
103167-4 | 14 MODII HDR DRRA SHRD .100CL | TE Connectivity | 5-102619-5 vs 103167-4 |
98401-401-14 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 5-102619-5 vs 98401-401-14 |
10-97-7146 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 5-102619-5 vs 10-97-7146 |