-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36 MODII 2PC HDR DR SHRD, ROHS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3677
|
Newark | 36 Modii 2Pc Hdr Dr Shrd, Rohs |Amp Te Connectivity 5-102692-3 Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0700 | Buy Now |
DISTI #
A34286-ND
|
DigiKey | CONN HEADER VERT 36POS 2.54MM Min Qty: 1 Lead time: 32 Weeks Container: Tube |
1777 In Stock |
|
$4.6545 / $5.7600 | Buy Now |
DISTI #
5-102692-3
|
Avnet Americas | Conn Shrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 5-102692-3) RoHS: Compliant Min Qty: 720 Package Multiple: 360 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
$4.3939 / $5.2876 | Buy Now |
DISTI #
571-5-102692-3
|
Mouser Electronics | Board to Board & Mezzanine Connectors 36 2 PC HDR DR SHRD RoHS: Compliant | 570 |
|
$5.1500 / $7.0800 | Buy Now |
DISTI #
72054283
|
RS | Connector, AMPMODU, 36 Modii 2Pc Hdr Dr Shrd, Rohs | TE Connectivity 5-102692-3 RoHS: Not Compliant Min Qty: 720 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4600 / $5.6300 | RFQ |
|
Future Electronics | "36 MODII 2PC HDR DR SHRD, ROHS" RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 360 Container: Tube | 0Tube |
|
$4.3900 | Buy Now |
DISTI #
AMP5-102692-3
|
Heilind Electronics | 36 MODII 2PC HDR DR SHRD ROHS | Americas - 0 in Stock |
|
$4.3396 / $5.5578 | Buy Now |
|
Onlinecomponents.com | 36 MODII 2PC HDR DR SHRD, ROHS RoHS: Compliant |
1080 In Stock |
|
$4.9700 / $6.5100 | Buy Now |
DISTI #
AMP5-102692-3
|
Interstate Connecting Components | 36 MODII 2PC HDR DR SHRD ROHS | 0 |
|
$4.3396 / $5.5578 | Buy Now |
|
Master Electronics | 36 MODII 2PC HDR DR SHRD, ROHS RoHS: Compliant |
1080 In Stock |
|
$4.9700 / $6.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-102692-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-102692-3
TE Connectivity
36 MODII 2PC HDR DR SHRD, ROHS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Depth | 0.55 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1060.5VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.18 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |