-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 MODII 2PC HDR DR SHRD, ROHS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R7711
|
Newark | 100 Modii 2Pc Hdr Dr Shrd, Rohs |Amp Te Connectivity 5-102692-8 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3500 / $14.5800 | Buy Now |
DISTI #
A34295-ND
|
DigiKey | CONN HEADER VERT 100POS 2.54MM Min Qty: 1 Lead time: 32 Weeks Container: Tube |
76 In Stock |
|
$13.9985 / $19.7600 | Buy Now |
DISTI #
5-102692-8
|
Avnet Americas | Conn Shrouded Header HDR 100 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 5-102692-8) RoHS: Compliant Min Qty: 240 Package Multiple: 12 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
$12.0255 / $14.4713 | Buy Now |
DISTI #
571-5-102692-8
|
Mouser Electronics | Board to Board & Mezzanine Connectors 100 2 PC HDR DR SHRD RoHS: Compliant | 33 |
|
$13.6300 / $19.0300 | Buy Now |
DISTI #
72051194
|
RS | Connector, AMPMODU, 100 Modii 2Pc Hdr Dr Shrd, Rohs | TE Connectivity 5-102692-8 RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Container: Bulk | 0 |
|
$14.9800 / $15.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 12 Container: Tube | 0Tube |
|
$11.9900 | Buy Now |
DISTI #
AMP5-102692-8
|
Heilind Electronics | 100 MODII 2PC HDR DR SHRD ROHS | Americas - 0 in Stock |
|
$11.1912 / $11.3583 | Buy Now |
|
Onlinecomponents.com | 100 MODII 2PC HDR DR SHRD, ROHS RoHS: Compliant |
12 In Stock |
|
$13.5900 / $19.2600 | Buy Now |
DISTI #
51487258
|
Verical | Conn Shrouded Header HDR 100 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 12 Package Multiple: 12 Date Code: 1639 | Americas - 12 |
|
$20.5541 | Buy Now |
DISTI #
5-102692-8
|
Avnet Americas | Conn Shrouded Header HDR 100 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 5-102692-8) RoHS: Compliant Min Qty: 240 Package Multiple: 12 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
$12.0255 / $14.4713 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-102692-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-102692-8
TE Connectivity
100 MODII 2PC HDR DR SHRD, ROHS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.515 inch | |
Body Depth | 0.55 inch | |
Body Length | 5.38 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1060.5VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.18 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2085 N |