-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R4429
|
Newark | 12 Modii Hdr Drst Shrd A/Pin |Te Connectivity 5-102699-5 RoHS: Not Compliant Min Qty: 1360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4200 | Buy Now |
DISTI #
5-102699-5
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2.54mm Press Fit ST Thru-Hole - Trays (Alt: 5-102699-5) RoHS: Not Compliant Min Qty: 1360 Package Multiple: 1360 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
571-5-102699-5
|
Mouser Electronics | Headers & Wire Housings 12 MODII HDR DRST SHRD A/PIN RoHS: Compliant | 0 |
|
$8.1000 | Order Now |
DISTI #
72048132
|
RS | Connector, AMPMODU, 12 Modii Hdr Drst Shrd A/Pin | TE Connectivity 5-102699-5 RoHS: Not Compliant Min Qty: 1360 Package Multiple: 1 Container: Bulk | 0 |
|
$9.1000 | RFQ |
|
Onlinecomponents.com | 12 MODII HDR DRST SHRD A/PIN RoHS: Compliant |
1020 Partner Stock |
|
$8.9900 / $15.5900 | Buy Now |
DISTI #
79053990
|
Verical | Conn Shrouded Header HDR 12 POS 2.54mm Press Fit ST Thru-Hole Tray RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 1020 |
|
$8.1100 / $8.4100 | Buy Now |
DISTI #
51026995-TEC-0
|
TME | 5-102699-5 Min Qty: 5 | 1020 |
|
$7.9113 / $9.1244 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1519 |
|
RFQ | |
DISTI #
5-102699-5
|
Avnet Abacus | (Alt: 5-102699-5) RoHS: Compliant Min Qty: 1360 Package Multiple: 170 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114411249775
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 1020 |
|
$8.9900 / $9.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-102699-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-102699-5
TE Connectivity
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.4 inch | |
Body Depth | 0.44 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.25 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-102699-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-102699-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-146257-6 | 12 MODII HDR DRST B/A .100CL L | TE Connectivity | 5-102699-5 vs 5-146257-6 |
102567-1 | 12 MODII 2PC HDR DR SHRD .100 | TE Connectivity | 5-102699-5 vs 102567-1 |
5-87579-3 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 5-102699-5 vs 5-87579-3 |
5-146259-6 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-102699-5 vs 5-146259-6 |
5-146255-6 | 12 MODII HDR DRST B/A .100 LF | TE Connectivity | 5-102699-5 vs 5-146255-6 |
5-146309-6 | 12 MODII HDR DRRA B/A .100CL | TE Connectivity | 5-102699-5 vs 5-146309-6 |
5-146273-6 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-102699-5 vs 5-146273-6 |
87608-2 | 12 MODII HDR DRST SHRD .100CL | TE Connectivity | 5-102699-5 vs 87608-2 |
281739-6 | HEADER HE14 STRAIGHT 2X6 P | TE Connectivity | 5-102699-5 vs 281739-6 |
1-1740556-2 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-102699-5 vs 1-1740556-2 |