-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R4475
|
Newark | 22 Modii Hdr Drra Shrd Lf |Te Connectivity 5-103167-8 Min Qty: 896 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9400 | Buy Now |
DISTI #
5-103167-8-ND
|
DigiKey | CONN HEADER R/A 22POS 2.54MM Min Qty: 896 Lead time: 73 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.6232 | Buy Now |
DISTI #
5-103167-8
|
Avnet Americas | Conn Shrouded Header HDR 22 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: 5-103167-8) RoHS: Compliant Min Qty: 896 Package Multiple: 128 Container: Tray | 0 |
|
$4.8975 / $5.8936 | Buy Now |
DISTI #
571-5-103167-8
|
Mouser Electronics | Headers & Wire Housings 22 MODII HDR DRRA SHRD LF RoHS: Compliant | 13 |
|
$5.7800 / $9.6300 | Buy Now |
DISTI #
72056329
|
RS | Connector, AMPMODU, 22 Modii Hdr Drra Shrd Lf | TE Connectivity 5-103167-8 RoHS: Not Compliant Min Qty: 896 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0900 / $6.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 896 Package Multiple: 128 Container: Tray | 0Tray |
|
$4.8900 | Buy Now |
DISTI #
AMP5-103167-8
|
Heilind Electronics | 22 MODII HDR DRRA SHRD LF | Americas - 0 in Stock |
|
$3.6298 / $4.7545 | Buy Now |
|
Onlinecomponents.com | 22 MODII HDR DRRA SHRD LF RoHS: Compliant | Alternative Product Available |
|
$5.1500 / $14.1100 | Buy Now |
DISTI #
5-103167-8
|
Avnet Americas | Conn Shrouded Header HDR 22 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: 5-103167-8) RoHS: Compliant Min Qty: 896 Package Multiple: 128 Container: Tray | 0 |
|
$4.8975 / $5.8936 | Buy Now |
DISTI #
AMP5-103167-8
|
Interstate Connecting Components | 22 MODII HDR DRRA SHRD LF | 0 |
|
$3.6298 / $4.7545 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-103167-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-103167-8
TE Connectivity
Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.413 inch | |
Body Depth | 0.639 inch | |
Body Length | 1.38 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |