-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
05 MODII HDR SRRA B/A .100CL LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M6011
|
Newark | 05 Modii Hdr Srra B/A .100Cl Lf |Amp Te Connectivity 5-103323-5 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7280 | Buy Now |
DISTI #
5-103323-5-ND
|
DigiKey | CONN HEADER R/A 5POS 2.54MM Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6645 | Buy Now |
DISTI #
3937-5-103323-5-ND
|
DigiKey | CONN HEADER R/A 5POS 2.54MM Min Qty: 5000 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5-103323-5
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 5-103323-5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5981 | Buy Now |
DISTI #
571-5-103323-5
|
Mouser Electronics | Headers & Wire Housings 05 MODII HDR SRRA B/A .100CL LF RoHS: Compliant | 0 |
|
$0.6690 / $0.7040 | Order Now |
DISTI #
72048712
|
RS | Connector, AMPMODU, 05 Modii Hdr Srra B/A .100Cl Lf | TE Connectivity 5-103323-5 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8900 | RFQ |
|
Future Electronics | AMPMODU Series 5 Position 2.54mm Single Row Through Hole Breakaway Header RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.5870 | Buy Now |
DISTI #
AMP5-103323-5
|
Heilind Electronics | 05 MODII HDR SRRA B/A .100CL LF | Americas - 0 in Stock |
|
$0.5739 / $0.7439 | Buy Now |
|
Onlinecomponents.com | 05 MODII HDR SRRA B/A .100CL LF RoHS: Compliant | 0 |
|
$0.6190 / $1.2960 | Buy Now |
DISTI #
AMP5-103323-5
|
Interstate Connecting Components | 05 MODII HDR SRRA B/A .100CL LF | 0 |
|
$0.5739 / $0.7439 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-103323-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-103323-5
TE Connectivity
05 MODII HDR SRRA B/A .100CL LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.138 inch | |
Body Depth | 0.148 inch | |
Body Length | 0.484 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-103323-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-103323-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-146305-5 | 05 MODII HD SRRA B/A .100CL,LF | TE Connectivity | 5-103323-5 vs 5-146305-5 |
5-103325-5 | 05 MODII HD SRRA B/A .100CL,LF | TE Connectivity | 5-103323-5 vs 5-103325-5 |