-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 1 Row(s), Male, Right Angle, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-5-103329-4-ND
|
DigiKey | CONN HEADER R/A 4POS 2.54MM Min Qty: 10000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4704 | Buy Now |
DISTI #
5-103329-4
|
Avnet Americas | 04 MODII HDR SRRA B/A .100 CL LF - Bulk (Alt: 5-103329-4) Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
$0.4741 / $0.5193 | Buy Now |
DISTI #
571-5103329-4
|
Mouser Electronics | Headers & Wire Housings HEADER 1X04P | 0 |
|
$0.5050 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.4430 | Buy Now |
DISTI #
AMP5-103329-4
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.5534 / $0.5617 | Buy Now | |
|
Onlinecomponents.com | 04 MODII HDR SRRA B/A .100 CL LF RoHS: Compliant | 0 |
|
$0.4671 / $1.2794 | Buy Now |
DISTI #
5-103329-4
|
TTI | Headers & Wire Housings HEADER 1X04P pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Each |
Americas - 23130 In Stock |
|
$0.4530 / $0.4760 | Buy Now |
DISTI #
AMP5-103329-4
|
Interstate Connecting Components | 0 |
|
$0.5534 / $0.5617 | Buy Now | |
|
Master Electronics | 04 MODII HDR SRRA B/A .100 CL LF RoHS: Compliant | 0 |
|
$0.4671 / $1.2794 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-103329-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-103329-4
TE Connectivity
Board Connector, 1 Row(s), Male, Right Angle, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-103329-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-103329-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
103639-3 | (103639-3) 04 MTE HDR SRST LATCH .100CL | TE Connectivity | 5-103329-4 vs 103639-3 |
103906-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 5-103329-4 vs 103906-3 |
5-102523-1 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 5-103329-4 vs 5-102523-1 |
1734827-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 5-103329-4 vs 1734827-4 |
428-2-004-0-T-KS0 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Friction Lock, | MPE-Garry GmbH | 5-103329-4 vs 428-2-004-0-T-KS0 |
HNC2-2.5P-4DS | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Hirose Electric Co Ltd | 5-103329-4 vs HNC2-2.5P-4DS |
39-27-6044 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle, | Molex | 5-103329-4 vs 39-27-6044 |
DF3DZ-4P-2H(50) | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Guide Slot, Beige Insulator, Receptacle, | Hirose Electric Co Ltd | 5-103329-4 vs DF3DZ-4P-2H(50) |
22-03-1041 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Receptacle | Molex | 5-103329-4 vs 22-03-1041 |
103634-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 5-103329-4 vs 103634-3 |