-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
08 MODII HDR SRRA B/A .100 CL LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R7812
|
Newark | 08 Modii Hdr Srra B/A .100 Cl Lf |Amp Te Connectivity 5-103329-8 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 / $1.2600 | Buy Now |
DISTI #
5-103329-8-ND
|
DigiKey | CONN HEADER R/A 8POS 2.54MM Min Qty: 1500 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.3709 | Buy Now |
DISTI #
5-103329-8
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 5-103329-8) RoHS: Compliant Min Qty: 1500 Package Multiple: 375 Container: Bulk | 0 |
|
$1.1311 | Buy Now |
DISTI #
571-5-103329-8
|
Mouser Electronics | Headers & Wire Housings HDR RA 1X08P .1" 230/120 SN RoHS: Compliant | 1435 |
|
$1.1700 / $1.3800 | Buy Now |
DISTI #
72051583
|
RS | Connector, AMPMODU, 08 Modii Hdr Srra B/A .100 Cl Lf | TE Connectivity 5-103329-8 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7000 | RFQ |
|
Future Electronics | 08 MODII HDR SRRA B/A .100 CL LF RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 100 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$1.1700 | Buy Now |
DISTI #
AMP5-103329-8
|
Heilind Electronics | 08 MODII HDR SRRA B/A .100 CL | Americas - 0 in Stock |
|
$1.0943 / $1.4069 | Buy Now |
|
Onlinecomponents.com | 08 MODII HDR SRRA B/A .100 CL LF RoHS: Compliant | 0 |
|
$1.1700 / $2.4500 | Buy Now |
|
Bristol Electronics | 482 |
|
RFQ | ||
DISTI #
AMP5-103329-8
|
Interstate Connecting Components | 08 MODII HDR SRRA B/A .100 CL | 0 |
|
$1.0943 / $1.4069 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-103329-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-103329-8
TE Connectivity
08 MODII HDR SRRA B/A .100 CL LF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.138 inch | |
Body Depth | 0.14 inch | |
Body Length | 0.784 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-103329-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-103329-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-102898-1 | 08 MODII HDR SRST UNSHRD A/PIN | TE Connectivity | 5-103329-8 vs 5-102898-1 |
5-146282-8 | 08 MODII HDR SRST B/A .100CL | TE Connectivity | 5-103329-8 vs 5-146282-8 |
5-146129-6 | 08 MODII HDR SR SFMNT B/A .100 | TE Connectivity | 5-103329-8 vs 5-146129-6 |
8-2232501-3 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Red Insulator | TE Connectivity | 5-103329-8 vs 8-2232501-3 |
5-104361-7 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | TE Connectivity | 5-103329-8 vs 5-104361-7 |
5-147118-2 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 5-103329-8 vs 5-147118-2 |
5-147278-7 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | TE Connectivity | 5-103329-8 vs 5-147278-7 |
5-316092-1 | Board Connector, 8 Contact(s), 1 Row(s), Male, Natural Insulator, Receptacle | TE Connectivity | 5-103329-8 vs 5-316092-1 |
8-1971798-5 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-103329-8 vs 8-1971798-5 |
5-103635-7 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 5-103329-8 vs 5-103635-7 |