-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06 MODII HDR SRRA SHRD LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K9527
|
Newark | Conn, Header, 6Pos, 1Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Ampmodu Mod Ii Series Rohs Compliant: Yes |Amp Te Connectivity 5-103361-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 279 |
|
$2.1300 / $3.2300 | Buy Now |
DISTI #
A32557-ND
|
DigiKey | CONN HEADER R/A 6POS 2.54MM Min Qty: 1 Lead time: 13 Weeks Container: Tube |
3384 In Stock |
|
$1.7514 / $3.1100 | Buy Now |
DISTI #
5-103361-4
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 5-103361-4) RoHS: Compliant Min Qty: 29 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Tube | 119 |
|
$1.6502 / $1.9858 | Buy Now |
DISTI #
98K9527
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 98K9527) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 236 Partner Stock |
|
$2.2000 / $3.2300 | Buy Now |
DISTI #
V36:1790_11458101
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2241 | Americas - 2542 |
|
$1.7460 / $2.8960 | Buy Now |
|
Future Electronics | 06 MODII HDR SRRA SHRD LF RoHS: Compliant pbFree: Yes Min Qty: 2088 Package Multiple: 2088 Container: Bag | 0Bag |
|
$1.7100 | Buy Now |
DISTI #
AMP5-103361-4
|
Heilind Electronics | 06 MODII HDR SRRA SHRD LF | Americas - 0 in Stock |
|
$2.0176 / $2.0872 | Buy Now |
|
Onlinecomponents.com | 06 MODII HDR SRRA SHRD LF RoHS: Compliant |
1218 In Stock |
|
$1.7000 / $2.2400 | Buy Now |
DISTI #
65062939
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Tube Min Qty: 4 Package Multiple: 1 Date Code: 2241 | Americas - 2542 |
|
$1.7460 / $2.8960 | Buy Now |
DISTI #
55631864
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Tube Min Qty: 29 Package Multiple: 29 Date Code: 2106 | Americas - 1218 |
|
$2.1455 / $2.9669 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-103361-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-103361-4
TE Connectivity
06 MODII HDR SRRA SHRD LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.229 inch | |
Body Depth | 0.549 inch | |
Body Length | 0.72 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |