Part Details for 5-103669-3 (ALTERNATE: 5-103669-3) by TE Connectivity
Overview of 5-103669-3 (ALTERNATE: 5-103669-3) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-103669-3 (ALTERNATE: 5-103669-3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70346526
|
RS | PCB Housing 2.54mm, 4 Way, Straight, Solder 3A, AMPMODU MTE Series | TE Connectivity 5-103669-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 647 |
|
$0.8300 | Buy Now |