-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-103673-7) 8 MTE HDR SRRA LATCH W/HLDWN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X5599
|
Newark | Conn, Header, 8Pos, 1Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:8Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Ampmodu Mte Series Rohs Compliant: Yes |Amp Te Connectivity 5-103673-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$1.2600 | Buy Now |
DISTI #
A33852-ND
|
DigiKey | CONN HEADER R/A 8POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Tube |
13947 In Stock |
|
$1.0851 / $1.8500 | Buy Now |
DISTI #
5-103673-7
|
Avnet Americas | Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Right Angle, AMPMODU MTE - Rail/Tube (Alt: 5-103673-7) RoHS: Compliant Min Qty: 3312 Package Multiple: 1656 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.0248 / $1.1570 | Buy Now |
DISTI #
78X5599
|
Avnet Americas | Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Right Angle, AMPMODU MTE - Bulk (Alt: 78X5599) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 4 Days Container: Bulk | 58 Partner Stock |
|
$1.3900 / $1.6000 | Buy Now |
DISTI #
571-5-103673-7
|
Mouser Electronics | Headers & Wire Housings LATCHING HDR SHRD 8P W/ HOLD-DN 15AU CONT RoHS: Compliant | 3090 |
|
$1.0700 / $1.6600 | Buy Now |
|
Future Electronics | AMPMODU Series 8 Position 2.54 mm Single Row Through Hole Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Tube | 8Tube |
|
$1.0700 / $1.2100 | Buy Now |
DISTI #
AMP5-103673-7
|
Heilind Electronics | 8 MTE HDR SRRA LATCH W/HLDWN | Americas - 3 in Stock |
|
$0.8700 / $1.2335 | Buy Now |
|
Onlinecomponents.com | 8 MTE HDR SRRA LATCH W/HLDWN RoHS: Compliant |
5888 In Stock |
|
$1.0700 / $2.0200 | Buy Now |
|
Bristol Electronics | 1196 |
|
RFQ | ||
|
Quest Components | 8 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 20 |
|
$1.3050 / $1.6313 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-103673-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-103673-7
TE Connectivity
(5-103673-7) 8 MTE HDR SRRA LATCH W/HLDWN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | HOLE .125-.137 | |
Body Breadth | 0.275 inch | |
Body Depth | 0.275 inch | |
Body Length | 0.9 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 75 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.502 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |