5-103765-5
TE Connectivity
Description: 05 MODII HD SRRA B/A .100CL,LF

Overview of 5-103765-5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 16 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 5-103765-5 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 18R7876
Newark 05 Modii Hd Srra B/A .100Cl, lf |Amp Te Connectivity 5-103765-5 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.9080
$0.9080 Buy Now
DISTI # 3937-5-103765-5-ND
DigiKey CONN HEADER R/A 5POS 2.54MM Min Qty: 5000 Lead time: 46 Weeks Container: Bulk MARKETPLACE PRODUCT 27
In Stock
Buy Now
DISTI # 5-103765-5-ND
DigiKey CONN HEADER R/A 5POS 2.54MM Min Qty: 5000 Lead time: 46 Weeks Container: Bulk Temporarily Out of Stock
  • 5,000 $0.8964
$0.8964 Buy Now
DISTI # 5-103765-5
Avnet Americas Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 5-103765-5) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Bulk 0
  • 5,000 $0.8176
$0.8176 Buy Now
DISTI # 571-5-103765-5
Mouser Electronics Headers & Wire Housings HDR RA 1X05P .1 230/09030AU RoHS: Compliant 3
  • 1 $1.8500
  • 10 $1.6200
  • 100 $1.4400
  • 500 $1.2000
  • 1,000 $1.0300
  • 2,500 $0.9650
  • 5,000 $0.9160
$0.9160 / $1.8500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 44 Weeks Container: Box 0
Box
  • 5,000 $0.8040
$0.8040 Buy Now
DISTI # AMP5-103765-5
Heilind Electronics 05 MODII HD SRRA B/A .100CLLF Americas - 0 in Stock
  • 5,000 $1.0189
  • 7,500 $1.0040
$1.0040 / $1.0189 Buy Now
Onlinecomponents.com 05 MODII HD SRRA B/A .100CL,LF RoHS: Compliant 1739 Partner Stock
  • 25 $1.6750
  • 250 $1.1740
  • 500 $1.0700
  • 1,250 $1.0170
  • 2,500 $0.9720
  • 3,750 $0.9620
  • 5,000 $0.9420
$0.9420 / $1.6750 Buy Now
DISTI # 80938026
Verical Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole Carton RoHS: Compliant Min Qty: 64 Package Multiple: 1 Americas - 1739
  • 1 $0.9800
  • 350 $0.9500
  • 700 $0.9400
  • 1,400 $0.9300
$0.9300 / $0.9800 Buy Now
Bristol Electronics   154
RFQ
DISTI # 5-103765-5
TTI Headers & Wire Housings HDR RA 1X05P .1 230/09030AU RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 8 Container: Each Americas - 0
  • 5,000 $0.9100
  • 10,000 $0.8100
  • 50,000 $0.6800
$0.6800 / $0.9100 Buy Now
DISTI # AMP5-103765-5
Interstate Connecting Components 05 MODII HD SRRA B/A .100CLLF 0
  • 5,000 $1.0189
  • 7,500 $1.0040
$1.0040 / $1.0189 Buy Now
Chip 1 Exchange INSTOCK 2509
RFQ
DISTI # 5-103765-5
Avnet Abacus (Alt: 5-103765-5) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 59 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757101814134
Chip1Stop Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole Automotive Carton RoHS: Compliant 1739
  • 70 $1.0900
  • 350 $1.0600
  • 700 $0.9860
  • 1,400 $0.9670
$0.9670 / $1.0900 Buy Now
Master Electronics 05 MODII HD SRRA B/A .100CL,LF RoHS: Compliant 1739 Partner Stock
  • 25 $1.6750
  • 250 $1.1740
  • 500 $1.0700
  • 1,250 $1.0170
  • 2,500 $0.9720
  • 3,750 $0.9620
  • 5,000 $0.9420
$0.9420 / $1.6750 Buy Now

CAD Models for 5-103765-5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5-103765-5 by TE Connectivity

5-103765-5
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.138 inch
Body Depth
0.152 inch
Body Length
0.484 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Panel Mount
NO
Plating Thickness
30u inch
Rated Current (Signal)
3 A
Reference Standard
CSA, LR, U
Terminal Length
0.09 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
5
UL Flammability Code
94V-0
Want to compare parts?
  1. 5-103765-5
    TE Connectivity
    05 MODII HD SRRA B/A .100CL,LF
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5-103765-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5-103765-5 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5-103765-5 would you like to use for your alert(s)?
  • Please alert me when 5-103765-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5-103765-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5-103765-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5-103765-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5-103765-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5-103765-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: