There are no models available for this part yet.
Overview of 5-103948-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 18 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 5-103948-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78X5615
|
Newark | Idc Conn, Plug, 2Pos, 1Row, 2.54Mm, Idc Connector Type:Idc Plug, Contact Gender:Male, Pitch Spacing:2.54Mm, No. Of Rows:1 Row, No. Of Contacts:2Contacts, Connector Mounting:Cable Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 5-103948-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1659 |
|
$1.8200 / $2.5300 | Buy Now | |
DISTI #
18R7927
|
Newark | 8X2 Mte Shrd Pin Sr Ltch .100 |Amp Te Connectivity 5-103948-1 RoHS: Not Compliant Min Qty: 1728 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 / $1.5000 | Buy Now | |
DISTI #
5-103948-1-ND
|
DigiKey | CONN PLUG 2POS IDC 26-30AWG GOLD Min Qty: 8 Lead time: 24 Weeks Container: Tube |
7 In Stock |
|
$1.1465 / $1.9000 | Buy Now | |
DISTI #
78X5615
|
Avnet Americas | Conn IDC Connector PIN 2 POS 2.54mm IDT ST Cable Mount Strip - Bulk (Alt: 78X5615) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 45 Partner Stock |
|
$1.8300 / $2.5300 | Buy Now | |
DISTI #
78X5615-DO-NOT-USE
|
Avnet Americas | Conn IDC Connector PIN 2 POS 2.54mm IDT ST Cable Mount Strip - Bulk (Alt: 78X5615-DO-NOT-USE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 45 Partner Stock |
|
$1.8300 / $2.5300 | Buy Now | |
DISTI #
5-103948-1
|
Avnet Americas | Conn IDC Connector PIN 2 POS 2.54mm IDT ST Cable Mount Strip (Alt: 5-103948-1) RoHS: Compliant Min Qty: 1728 Package Multiple: 864 Lead time: 22 Weeks, 0 Days | 0 |
|
$1.0146 | Buy Now | |
DISTI #
571-5-103948-1
|
Mouser Electronics | Headers & Wire Housings 8X2 MTE SHRD PIN SR LTCH .100 RoHS: Compliant | 168 |
|
$1.1400 / $1.9000 | Buy Now | |
DISTI #
72048516
|
RS | Connector, AMPMODU, 8X2 Mte Shrd Pin Sr Ltch .100 | TE Connectivity 5-103948-1 RoHS: Not Compliant Min Qty: 1728 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9000 / $1.9400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1728 Package Multiple: 864 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.9970 | Buy Now | ||
DISTI #
AMP5-103948-1
|
Heilind Electronics | 8X2 MTE SHRD PIN SR LTCH .100 | Americas - 0 in Stock |
|
$1.1448 / $1.2644 | Buy Now |
CAD Models for 5-103948-1 by TE Connectivity
Part Data Attributes for 5-103948-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
15 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Depth
|
0.26 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Pattern
|
RECTANGULAR
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
3A
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 2
|
LATCHING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Rated Current (Signal)
|
3 A
|
Rated Voltage
|
267 V
|
Reference Standard
|
CSA, LR, U
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
CRIMP/IDC
|
Total Number of Contacts
|
2
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
26 AWG
|
Wire Size-Min
|
30 AWG
|
Alternate Parts for 5-103948-1
This table gives cross-reference parts and alternative options found for 5-103948-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-103948-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-103944-1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 5-103948-1 vs 5-103944-1 |
5-103954-1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 5-103948-1 vs 5-103954-1 |
104503-1 | Board Connector, 2 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 5-103948-1 vs 104503-1 |
5-103947-1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 5-103948-1 vs 5-103947-1 |
2321924-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Natural Insulator, Receptacle | TE Connectivity | 5-103948-1 vs 2321924-2 |
5-103955-1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 5-103948-1 vs 5-103955-1 |
5-103952-1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 5-103948-1 vs 5-103952-1 |
5-103953-1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 5-103948-1 vs 5-103953-1 |
7-1747072-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Blue Insulator | TE Connectivity | 5-103948-1 vs 7-1747072-2 |
5-103950-1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 5-103948-1 vs 5-103950-1 |