-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-103959-1) 10X2 MTE RCPT SR LATCH .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-103959-1-ND
|
DigiKey | CONN RCPT 2POS IDC 26-30AWG TIN Min Qty: 10 Lead time: 44 Weeks Container: Tube |
1570 In Stock |
|
$1.4266 / $2.2130 | Buy Now |
DISTI #
5-103959-1
|
Avnet Americas | Conn IDC Connector RCP 2 POS 2.54mm IDT ST Cable Mount Strip (Alt: 5-103959-1) RoHS: Compliant Min Qty: 2310 Package Multiple: 2310 | 0 |
|
$1.3792 / $1.5571 | Buy Now |
DISTI #
571-5-103959-1
|
Mouser Electronics | Headers & Wire Housings 10X2 MTE RCPT SR LATCH .100CL RoHS: Compliant | 0 |
|
$1.4600 | Order Now |
DISTI #
72050612
|
RS | Connector, AMPMODU, 10X2 Mte Rcpt Sr Latch .100Cl | TE Connectivity 5-103959-1 RoHS: Not Compliant Min Qty: 2310 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6300 / $1.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2310 Package Multiple: 2310 Container: Tube | 0Tube |
|
$1.3100 | Buy Now |
DISTI #
AMP5-103959-1
|
Heilind Electronics | 10X2 MTE RCPT SR LATCH .100CL | Americas - 67 in Stock |
|
$1.6356 / $1.6600 | Buy Now |
|
Onlinecomponents.com | 10X2 MTE RCPT SR LATCH .100CL RoHS: Compliant |
9086 In Stock |
|
$1.2600 / $1.6100 | Buy Now |
DISTI #
5-103959-1
|
TTI | Headers & Wire Housings 10X2 MTE RCPT SR LATCH .100CL RoHS: Compliant pbFree: Pb-Free Min Qty: 2310 Package Multiple: 110 Container: Tube | Americas - 0 |
|
$1.0400 / $1.3500 | Buy Now |
DISTI #
5-103959-1
|
Avnet Americas | Conn IDC Connector RCP 2 POS 2.54mm IDT ST Cable Mount Strip (Alt: 5-103959-1) RoHS: Compliant Min Qty: 2310 Package Multiple: 2310 | 0 |
|
$1.3792 / $1.5571 | Buy Now |
DISTI #
5-103959-1
|
Avnet Americas | Conn IDC Connector RCP 2 POS 2.54mm IDT ST Cable Mount Strip (Alt: 5-103959-1) RoHS: Compliant Min Qty: 2310 Package Multiple: 2310 | 0 |
|
$1.3792 / $1.5571 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-103959-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-103959-1
TE Connectivity
(5-103959-1) 10X2 MTE RCPT SR LATCH .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.265 inch | |
Body Length | 2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.054 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 267 V | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 5-103959-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-103959-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-104439-1 | (5-104439-1) 10X2 MTE RCPT SR PLAIN .100CL | TE Connectivity | 5-103959-1 vs 5-104439-1 |
5-103960-1 | (5-103960-1) 10X2 MTE RCPT SR LATCH .100CL | TE Connectivity | 5-103959-1 vs 5-103960-1 |
5-103970-1 | (5-103970-1) 10X2 MTE RCPT SR RIBBED .100CL | TE Connectivity | 5-103959-1 vs 5-103970-1 |
5-103973-1 | (5-103973-1) 10X2 MTE RCPT SR RIBBED .100CL | TE Connectivity | 5-103959-1 vs 5-103973-1 |
1-103956-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 5-103959-1 vs 1-103956-2 |
5-103977-1 | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 5-103959-1 vs 5-103977-1 |
1-103957-2 | (1-103957-2) 10X2 MTE RCPT SR LATCH .100CL | TE Connectivity | 5-103959-1 vs 1-103957-2 |
104438-1 | (104438-1) 10X2 MTE RCPT SR PLAIN .100CL | TE Connectivity | 5-103959-1 vs 104438-1 |
5-103975-1 | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 5-103959-1 vs 5-103975-1 |
281712-2 | PLUG HE13 IDC 90 2 P TUBE | TE Connectivity | 5-103959-1 vs 281712-2 |